ST STPS1L30U
| Manufacturer | |
| MPN | STPS1L30U |
| LCSC Part # | C222239 |
| Packaging | SMB(DO-214AA) |
| Customer # | |
| Key Attributes | DIODE SCHOTTKY 30V SMB(DO-214AA) |
| Description | Diode 1 Independent 30V 1A Surface Mount SMB(DO-214AA) |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | All |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Rectifiers/Single Diodes | |
| Manufacturer | ST | |
| Packaging | SMB(DO-214AA) |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
In-Stock:
805
805
In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
5+ | $ 0.1655 | $ 0.83 |
50+ | $ 0.1374 | $ 6.87 |
150+ | $ 0.1233 | $ 18.50 |
500+ | $ 0.1127 | $ 56.35 |
2,500+ | $ 0.1043 | $ 260.75 |
5,000+ | $ 0.1 | $ 500.00 |
Standard Packaging 2500/Full
Reel | ||
Better price for more quantity?
$