ST M24M02-DRCS6TP/K
| Manufacturer | |
| MPN | M24M02-DRCS6TP/K |
| LCSC Part # | C222193 |
| Packaging | WLCSP-8(2x3.6) |
| Customer # | |
| Key Attributes | 2-Mbit serial I²C bus EEPROM |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Memory/Memory (ICs) | |
| Manufacturer | ST | |
| Packaging | WLCSP-8(2x3.6) | |
| Memory Size | 2Mbit | |
| Voltage - Supply | 1.8V~5.5V | |
| Operating temperature | -40℃~+85℃ | |
| Clock Frequency | 1MHz | |
| Features | Hardware write protection function;Built-in power-on reset (POR);Built-in error correction code (ECC) function;Page write protection function | |
| Data Retention - TDR (Year) | 200 Years | |
| Write Cycle Time(tWC) | 10ms | |
| Write Cycle Endurance | 4,000,000 Cycles | |
| Interface | I2C |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The M24M02 is a 2 Mbit |²C -compatible EEPROM (Electrically Erasable PROgrammable Memory) organized as 256 Kx8 bits. The M24M02-DR and M24M02-R can operate with a supply voltage from 1.8 V to 5.5 V over an ambient temperature range of -40 ℃ /+85 ℃ The M24M02-DR offers an additional page, named the Identification Page (256 byte). The Identification Page can be used to store sensitive application parameters which can be (later) permanently locked in Read-only mode.
Features
- Compatible with all |²C bus modes: 1 MHz, 400 kHz, 100 kHz
- Memory array: 2 Mbit (256 Kbyte) of EEPROM
- Page size: 256 byte
- Additional Write lockable page (M24M02-DR order codes)
- Single supply voltage: -1.8V to 5.5V over -40℃/+85℃
- Unsawn wafer
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 2.891 | $ 2.89 |
| 10+ | $ 2.8224 | $ 28.22 |
| 30+ | $ 2.7777 | $ 83.33 |
| 100+ | $ 2.7314 | $ 273.14 |
Standard Packaging2500/Full Reel | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Memory/Memory (ICs) | |
| Manufacturer | ST | |
| Packaging | WLCSP-8(2x3.6) | |
| Memory Size | 2Mbit | |
| Voltage - Supply | 1.8V~5.5V | |
| Operating temperature | -40℃~+85℃ | |
| Clock Frequency | 1MHz | |
| Features | Hardware write protection function;Built-in power-on reset (POR);Built-in error correction code (ECC) function;Page write protection function | |
| Data Retention - TDR (Year) | 200 Years | |
| Write Cycle Time(tWC) | 10ms | |
| Write Cycle Endurance | 4,000,000 Cycles | |
| Interface | I2C |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The M24M02 is a 2 Mbit |²C -compatible EEPROM (Electrically Erasable PROgrammable Memory) organized as 256 Kx8 bits. The M24M02-DR and M24M02-R can operate with a supply voltage from 1.8 V to 5.5 V over an ambient temperature range of -40 ℃ /+85 ℃ The M24M02-DR offers an additional page, named the Identification Page (256 byte). The Identification Page can be used to store sensitive application parameters which can be (later) permanently locked in Read-only mode.
Features
- Compatible with all |²C bus modes: 1 MHz, 400 kHz, 100 kHz
- Memory array: 2 Mbit (256 Kbyte) of EEPROM
- Page size: 256 byte
- Additional Write lockable page (M24M02-DR order codes)
- Single supply voltage: -1.8V to 5.5V over -40℃/+85℃
- Unsawn wafer
C222193 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | 3A991B1B1 |
| CNHTS | 8542329000 |
| USHTS | 8542320071 |
| TARIC | 8542329000 |
| CAHTS | 8542330000 |
| BRHTS | 85423299 |
| INHTS | 85423200 |
| MXHTS | 8542.32.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | 3A991B1B1 |
| CNHTS | 8542329000 |
| USHTS | 8542320071 |
| TARIC | 8542329000 |
| Type | Details |
|---|---|
| CAHTS | 8542330000 |
| BRHTS | 85423299 |
| INHTS | 85423200 |
| MXHTS | 8542.32.99 |



