ST M24C08-FMH6TG
| Manufacturer | |
| MPN | M24C08-FMH6TG |
| LCSC Part # | C222189 |
| Packaging | UFDFPN-5(1.4x1.7) |
| Customer # | |
| Key Attributes | 8-Kbit serial I²C bus EEPROM |
| Datasheet |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Memory/Memory | |
| Manufacturer | ST | |
| Packaging | UFDFPN-5(1.4x1.7) | |
| Operating Temperature | -40℃~+85℃ | |
| Features | Hardware write protection function;Built-in power-on reset (POR) | |
| Memory Size | 8Kbit | |
| Voltage - Supply | 1.7V~5.5V | |
| Clock Frequency | 400kHz | |
| Access Time | 900ns | |
| Data Retention - TDR (Year) | 200 Years | |
| Current - Supply | 1mA | |
| Write Cycle Time(tWC) | 5ms | |
| Standby Supply Current | 1uA | |
| Write Cycle Endurance | 4,000,000 Cycles | |
| Interface | I2C |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Memory/Memory | |
| Manufacturer | ST | |
| Packaging | UFDFPN-5(1.4x1.7) | |
| Operating Temperature | -40℃~+85℃ | |
| Features | Hardware write protection function;Built-in power-on reset (POR) | |
| Memory Size | 8Kbit | |
| Voltage - Supply | 1.7V~5.5V | |
| Clock Frequency | 400kHz |
| Type | Description | |
|---|---|---|
| Access Time | 900ns | |
| Data Retention - TDR (Year) | 200 Years | |
| Current - Supply | 1mA | |
| Write Cycle Time(tWC) | 5ms | |
| Standby Supply Current | 1uA | |
| Write Cycle Endurance | 4,000,000 Cycles | |
| Interface | I2C |
Report an ErrorShow similar products (0) >
Features
AI Translation
- Compatible with I²C bus modes:
- 400 kHz
- 100 kHz
- Memory array: 8 Kbit (1 Kbyte) of EEPROM
- Page size: 16 byte
- Single supply voltage:
- M24C08-W: 2.5 V to 5.5 V
- M24C08-R: 1.8 V to 5.5 V
- M24C08-F: 1.7 V to 5.5 V (full temperature range) and 1.6 V to 1.7 V (limited temperature range)
- Write:
- Byte Write within 5 ms
- Page Write within 5 ms
- Operating temperature range:
- from -40 °C up to +85 °C
- Random and sequential Read modes
- Write protect of the whole memory array
- Enhanced ESD/Latch-Up protection
- More than 4 million Write cycles
- More than 200-years data retention
- RoHS compliant and halogen-free (ECOPACK2)
In-Stock: 22
22 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.6051 | $ 0.61 |
| 10+ | $ 0.4915 | $ 4.92 |
| 30+ | $ 0.4364 | $ 13.09 |
| 100+ | $ 0.3796 | $ 37.96 |
| 500+ | $ 0.3456 | $ 172.80 |
| 1,000+ | $ 0.3293 | $ 329.30 |
Standard Packaging5000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Memory/Memory | |
| Manufacturer | ST | |
| Packaging | UFDFPN-5(1.4x1.7) | |
| Operating Temperature | -40℃~+85℃ | |
| Features | Hardware write protection function;Built-in power-on reset (POR) | |
| Memory Size | 8Kbit | |
| Voltage - Supply | 1.7V~5.5V | |
| Clock Frequency | 400kHz | |
| Access Time | 900ns | |
| Data Retention - TDR (Year) | 200 Years | |
| Current - Supply | 1mA | |
| Write Cycle Time(tWC) | 5ms | |
| Standby Supply Current | 1uA | |
| Write Cycle Endurance | 4,000,000 Cycles | |
| Interface | I2C |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Memory/Memory | |
| Manufacturer | ST | |
| Packaging | UFDFPN-5(1.4x1.7) | |
| Operating Temperature | -40℃~+85℃ | |
| Features | Hardware write protection function;Built-in power-on reset (POR) | |
| Memory Size | 8Kbit | |
| Voltage - Supply | 1.7V~5.5V | |
| Clock Frequency | 400kHz |
| Type | Description | |
|---|---|---|
| Access Time | 900ns | |
| Data Retention - TDR (Year) | 200 Years | |
| Current - Supply | 1mA | |
| Write Cycle Time(tWC) | 5ms | |
| Standby Supply Current | 1uA | |
| Write Cycle Endurance | 4,000,000 Cycles | |
| Interface | I2C |
Report an ErrorShow similar products (0) >
Features
AI Translation
- Compatible with I²C bus modes:
- 400 kHz
- 100 kHz
- Memory array: 8 Kbit (1 Kbyte) of EEPROM
- Page size: 16 byte
- Single supply voltage:
- M24C08-W: 2.5 V to 5.5 V
- M24C08-R: 1.8 V to 5.5 V
- M24C08-F: 1.7 V to 5.5 V (full temperature range) and 1.6 V to 1.7 V (limited temperature range)
- Write:
- Byte Write within 5 ms
- Page Write within 5 ms
- Operating temperature range:
- from -40 °C up to +85 °C
- Random and sequential Read modes
- Write protect of the whole memory array
- Enhanced ESD/Latch-Up protection
- More than 4 million Write cycles
- More than 200-years data retention
- RoHS compliant and halogen-free (ECOPACK2)
C222189 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542329000 |
| USHTS | 8542320071 |
| TARIC | 8542329000 |
| CAHTS | 8542330000 |
| BRHTS | 85423299 |
| INHTS | 85423200 |
| MXHTS | 8542.32.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542329000 |
| USHTS | 8542320071 |
| TARIC | 8542329000 |
| Type | Details |
|---|---|
| CAHTS | 8542330000 |
| BRHTS | 85423299 |
| INHTS | 85423200 |
| MXHTS | 8542.32.99 |



