LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
ST TDA7269A product image
  • TDA7269A thumbnail 1
  • TDA7269A thumbnail 2
  • TDA7269A thumbnail 3
  • Pinout Diagram
  • Footprint Diagram
Images for reference only

ST TDA7269ARoHS

Manufacturer
MPN
TDA7269A
LCSC Part #
C222182
Packaging
Multiwatt-11
Customer #
Key Attributes
14W+14W STEREO AMPLIFIER WITH MUTE & ST-BY
Datasheetpdf iconST TDA7269A
In-Stock: 245
245 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 2.8238$ 2.82
10+$ 2.5048$ 25.05
25+$ 2.246$ 56.15
100+$ 2.041$ 204.10
500+$ 1.9498$ 974.90
1,000+$ 1.9091$ 1909.10
Standard Packaging25/Full Tube
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Linear/Amplifiers/Audio Amplifiers
ManufacturerST
PackagingMultiwatt-11
Quiescent Current60mA
Total Harmonic Distortion + Noise (THD+N)0.03%
Number of Inputs-
Signal-to-Noise Ratio-
FeaturesAutomatic mute/no-noise switch;Enable/shutdown function
Voltage - Supply5V~20V
Speaker Channels2-Channel
Efficiency-
Operating Temperature0℃~+70℃
Output Power14Wx2@8Ω
ClassClass AB
Power Supply Rejection Ratio (PSRR)60dB

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging25
Sales UnitPiece

Introduction

AI Translation

The TDA7269A is class AB Dual Audio Power amplifier assembled in the Multiwatt package, specially designed for high quality sound application as Hi-Fi music centers and stereo TV sets.

Features

AI Translation
  • Wide supply voltage range up to +20V
  • Split supply
  • High output power 14 + 14W @ THD = 10%, RL = 8Ω, VS = ±16V
  • No pop at turn-on/off
  • Mute (pop free)
  • Stand-by feature (low Iq)
  • Short circuit protection to GND
  • Thermal overload protection

Applications

AI Translation
  • Hi-Fi music centers
  • Stereo TV sets