LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
ST LF33CDT-TR product image
  • LF33CDT-TR thumbnail 1
  • LF33CDT-TR thumbnail 2
  • LF33CDT-TR thumbnail 3
  • Pinout
  • Footprint
Images for reference only

ST LF33CDT-TRRoHS

Manufacturer
MPN
LF33CDT-TR
LCSC Part #
C222179
Packaging
TO-252-2(DPAK)
Customer #
Key Attributes
Low Dropout Regulator with Inhibition Function
Datasheetpdf iconST LF33CDT-TR
In-Stock: 2,067
2,067 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 0.7856$ 0.79
10+$ 0.635$ 6.35
30+$ 0.5589$ 16.77
100+$ 0.4843$ 48.43
500+$ 0.3953$ 197.65
1,000+$ 0.3726$ 372.60
Standard Packaging2500/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
ManufacturerST
PackagingTO-252-2(DPAK)
Output Voltage3.234V~3.366V
Number of Outputs1
Operating Temperature-40℃~+125℃@(Tj)
Supply Current (Iq)500uA
Output ConfigurationPositive
Output Current500mA
Operating Voltage16V
FeaturesEnable control;Over Current Protection;Thermal shutdown
Output TypeFixed

Introduction

AI Translation

The LFXX is a very low drop regulator available in TO-220, TO-220FP, DPAK and PPAK packages and in a wide range of output voltages. The low drop voltage (0.45 V) and low quiescent current make it particularly suitable for low-noise, low-power applications and especially in batterypowered systems. In the 5 pin configuration (PPAK) a shutdown logic control function is available (pin 2, TTL compatible). This means that when the device is used as a local regulator, a part of the board can be put in standby, decreasing the total power consumption. In the three terminal configuration, the device has the same electrical performance, but it is fixed in ON state. It requires a capacitor of only 2.2 μF for stability, saving board space and costs. The LFXX is available as automotive grade in DPAK and PPAK packages, for the options of output voltages whose commercial part numbers are shown in the order codes. These devices are qualified according to the specification AEC-Q100 of the automotive market, in the temperature range -40 °C to 125 °C, and the statistical tests PAT, SYL, SBL are performed.

Features

AI Translation
  • Very low-dropout voltage (0.45 V)
  • Very low quiescent current (typ. 50 μA in OFF mode, 500 μA in ON mode)
  • Output current up to 500 mA
  • Logic-controlled electronic shutdown
  • Output voltages of 1.5; 1.8; 2.5; 3.3; 4.7; 5; 6; 8; 8.5; 9; 12 V
  • Automotive grade product: 1.8 V, 2.5 V, 3.3 V, 5.0 V, 8.0 V, 8.5 V VOUT in DPAK and PPAK packages
  • Internal current and thermal limit
  • Only 2.2 μF for stability
  • Available in ±1% (AB), ±1.5% (AC) or ±2% (C) selection at 25 °C
  • Supply voltage rejection: 80 db (typ.)
  • Temperature range: from -40 to 125 °C