LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
ST LF120ABDT-TR product image
  • LF120ABDT-TR thumbnail 1
  • LF120ABDT-TR thumbnail 2
  • LF120ABDT-TR thumbnail 3
  • Pinout
  • Footprint
Images for reference only

ST LF120ABDT-TR

Manufacturer
MPN
LF120ABDT-TR
LCSC Part #
C222115
Packaging
TO-252-2(DPAK)
Customer #
Key Attributes
Low Dropout Regulator with Inhibition Function
DatasheetST LF120ABDT-TR
RoHS Compliance3 documents available
Alternative Parts10
In-Stock: 569
569 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 0.6828$ 0.68
10+$ 0.6243$ 6.24
30+$ 0.595$ 17.85
100+$ 0.5674$ 56.74
500+$ 0.5495$ 274.75
1,000+$ 0.5414$ 541.40
Standard Packaging2500/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
ManufacturerST
PackagingTO-252-2(DPAK)
Output Voltage12V
Number of Outputs1
Operating Temperature-40℃~+125℃@(Tj)
Supply Current (Iq)-
Output ConfigurationPositive
Output Current500mA
Operating Voltage16V
FeaturesEnable control;Over Current Protection;Thermal shutdown
Output TypeFixed

Introduction

AI Translation

The LFXX is a very low drop regulator available in TO-220, TO-220FP, DPAK and PPAK packages and in a wide range of output voltages. The low drop voltage (0.45 V) and low quiescent current make it particularly suitable for low-noise, low-power applications and especially in batterypowered systems. In the 5 pin configuration (PPAK) a shutdown logic control function is available (pin 2, TTL compatible). This means that when the device is used as a local regulator, a part of the board can be put in standby, decreasing the total power consumption. In the three terminal configuration, the device has the same electrical performance, but it is fixed in ON state. It requires a capacitor of only 2.2 μF for stability, saving board space and costs. The LFXX is available as automotive grade in DPAK and PPAK packages, for the options of output voltages whose commercial part numbers are shown in the order codes. These devices are qualified according to the specification AEC-Q100 of the automotive market, in the temperature range -40 °C to 125 °C, and the statistical tests PAT, SYL, SBL are performed.

Features

AI Translation
  • Very low-dropout voltage (0.45 V)
  • Very low quiescent current (typ. 50 μA in OFF mode, 500 μA in ON mode)
  • Output current up to 500 mA
  • Logic-controlled electronic shutdown
  • Output voltages of 1.5; 1.8; 2.5; 3.3; 4.7; 5; 6; 8; 8.5; 9; 12 V
  • Automotive grade product: 1.8 V, 2.5 V, 3.3 V, 5.0 V, 8.0 V, 8.5 V VOUT in DPAK and PPAK packages
  • Internal current and thermal limit
  • Only 2.2 μF for stability
  • Available in ±1% (AB), ±1.5% (AC) or ±2% (C) selection at 25 °C
  • Supply voltage rejection: 80 db (typ.)
  • Temperature range: from -40 to 125 °C

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
LF120CDT-TRSTDPAK1,881$ 0.4699
78D12LLUTCTO-25230$ 0.1471
78M12TECH PUBLICTO-25233,610$ 0.0872
78M12FUXINSEMITO-2522,455$ 0.0939
LR78M12-KLRTO-2521,135$0.1584 $0.1667
TL750M12QKVURQ1TITO-252-32,398$ 2.2999
NCV1117DT12RKGonsemiDPAK2,503$ 0.5114
L78M12ABDT-TRSTTO-252-2(DPAK)5,535$ 0.2399
SP78M12V2-L/TRSIPEXTO-2520$ 0.2646
MC33269DT-012GonsemiDPAK0$ 0.3398