LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
ST LD39050PUR product image
  • LD39050PUR thumbnail 1
  • LD39050PUR thumbnail 2
  • LD39050PUR thumbnail 3
  • Pinout
  • Footprint
Images for reference only

ST LD39050PURRoHS

Manufacturer
MPN
LD39050PUR
LCSC Part #
C222094
Packaging
DFN-6(3x3)
Customer #
Key Attributes
500 mA low quiescent current, low noise regulator
Datasheetpdf iconST LD39050PUR
In-Stock: 2,705
2,705 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 0.9687$ 0.97
10+$ 0.8049$ 8.05
30+$ 0.7237$ 21.71
100+$ 0.6426$ 64.26
500+$ 0.5955$ 297.75
1,000+$ 0.5696$ 569.60
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
ManufacturerST
PackagingDFN-6(3x3)
Output Voltage800mV~5.5V
Number of Outputs1
Operating Temperature-40℃~+125℃@(Tj)
Supply Current (Iq)20uA
Output ConfigurationPositive
Operating Voltage5.5V
Output Current500mA
Output TypeAdjustable
FeaturesEnable control;Operating status indication;Short Circuit Protection;Thermal shutdown

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging3000
Sales UnitPiece

Introduction

AI Translation

The LD39050 provides 500 mA current with an input voltage range from 1.5 V to 5.5 V and a typical dropout voltage of 200 mV. Stability is given by ceramic capacitors. The ultra low dropout voltage, low quiescent current and low noise features make it suitable for low power battery-powered applications. Power supply rejection is 65 dB at low frequencies and starts to roll off at kHz. The enable logic control function puts the LD39050 in shutdown mode allowing a total current consumption lower than 1 µA. The device also includes short-circuit constant current limiting and thermal protection.

Features

AI Translation
  • Ultra low-dropout voltage (200 mV typ. at 50 mA)
  • Very low quiescent current: 100 μA typ. at 500 mA load, 1 μA max (shutdown)
  • Output voltage tolerance: ±2.0% @ 25 °C, 500 mA
  • Adjustable output voltage from 0.8 V up to input voltage
  • Compatible with (3x3 mm) and (2x2 mm) ceramic capacitors
  • Operating temperature range: -40 °C to 125 °C