LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
ST M24512-DFMN6TP product image
  • M24512-DFMN6TP thumbnail 1
  • M24512-DFMN6TP thumbnail 2
  • M24512-DFMN6TP thumbnail 3
  • Pinout
  • Footprint
Images for reference only

ST M24512-DFMN6TPRoHS

Manufacturer
MPN
M24512-DFMN6TP
LCSC Part #
C222090
Packaging
SOP-8
Customer #
Key Attributes
512-Kbit serial I2C bus EEPROM
Datasheetpdf iconST M24512-DFMN6TP
In-Stock: 66
66 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 0.7866$ 0.79
10+$ 0.6677$ 6.68
30+$ 0.6075$ 18.23
100+$ 0.5489$ 54.89
500+$ 0.513$ 256.50
1,000+$ 0.4951$ 495.10
Standard Packaging2500/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Memory/Memory (ICs)
ManufacturerST
PackagingSOP-8
Voltage - Supply1.7V~5.5V
Memory Size512Kbit
Operating temperature-40℃~+85℃
Clock Frequency1MHz
FeaturesHardware write protection function;Built-in power-on reset (POR);Built-in error correction code (ECC) function
Data Retention - TDR (Year)200 Years
Write Cycle Time(tWC)5ms
Write Cycle Endurance4,000,000 Cycles
InterfaceI2C

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging2500
Sales UnitPiece

Introduction

AI Translation

The M24512 is a 512-Kbit |²C -compatible EEPROM (Electrically Erasable PROgrammable Memory) organized as 64Kx8 bits. The M24512-W can operate with a supply voltage from 2.5 V to 5.5 V.

Features

AI Translation
  • Compatible with all |²C bus modes: 1 MHz, 400 kHz, 100 kHz
  • Memory array: 512 Kbit (64 Kbyte) of EEPROM
  • Page size: 128 byte
  • Additional Write lockable page (M24512-D order codes)
  • Single supply voltage and high speed: 1 MHz clock from 1.7 V to 5.5 V