LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
ST STFW3N170 product image
  • STFW3N170 thumbnail 1
  • STFW3N170 thumbnail 2
  • STFW3N170 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

ST STFW3N170

Manufacturer
MPN
STFW3N170
LCSC Part #
C222077
Packaging
TO-3PF-3
Customer #
Key Attributes
MOSFET N-CH 1.7kV 2.6A TO-3PF-3
DatasheetST STFW3N170
RoHS Compliance3 documents available
Alternative Parts4
In-Stock: 10
10 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 3.2049$ 3.20
10+$ 2.8345$ 28.35
30+$ 2.6027$ 78.08
100+$ 2.3661$ 236.61
500+$ 2.2584$ 1129.20
1,000+$ 2.2127$ 2212.70
Standard Packaging30/Full Tube
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryDiscrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs
ManufacturerST
PackagingTO-3PF-3
Output Capacitance(Coss)50pF
Pd - Power Dissipation63W
Configuration-
Operating Temperature-55℃~+150℃
Drain to Source Voltage1.7kV
Current - Continuous Drain(Id)2.6A
Gate Threshold Voltage (Vgs(th))5V
Reverse Transfer Capacitance (Crss@Vds)7pF
RDS(on)13Ω@10V
Number1 N-channel
Input Capacitance(Ciss)1.1nF
Gate Charge(Qg)44nC@10V
Vgs±30V
TypeN-Channel

Introduction

AI Translation

This Power MOSFET is designed using the STMicroelectronics consolidated strip-layoutbased MESH OVERLAY™ process. The result is a product that matches or improves on the performance of comparable standard parts from other manufacturers.

Features

AI Translation
  • Intrinsic capacitances and Q₉ minimized
  • TO-3PF for higher creepage between leads
  • High speed switching
  • 100% avalanche tested

Applications

AI Translation
  • Switching applications

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
MS5N170HGB2MASPOWERTO-3PF41$ 3.1597
SCT2H12NZGC11ROHMTO-3PF-395$ 3.3174
RS3N150PFREASUNOSTO-3PF16$0.9797 $1.0312
WPH4003-1EonsemiTO-3PF-30$ 4.6546