C&K SDS001R
| Manufacturer | |
| MPN | SDS001R |
| LCSC Part # | C221963 |
| Packaging | SMD |
| Customer # | |
| Key Attributes | SWITCH LIMIT SPST-NO 12V |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Switches/Limit Switches | |
| Manufacturer | C&K | |
| Packaging | SMD | |
| Length | 4mm | |
| Width | 2mm | |
| Termination Style | SMD(SMT) Tab | |
| Operating Temperature | -40℃~+85℃ | |
| Voltage Rating | 12V | |
| Current Rating | 100mA | |
| Actuator Style | Round Plunger | |
| Operating Life | 50,000 cycles | |
| Circuit | SPST-NO |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
In-Stock: 2,968
2,968 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 1.6341 | $ 1.63 |
| 10+ | $ 1.3818 | $ 13.82 |
| 30+ | $ 1.2435 | $ 37.31 |
| 100+ | $ 1.0872 | $ 108.72 |
| 500+ | $ 0.8708 | $ 435.40 |
| 1,000+ | $ 0.8399 | $ 839.90 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8536500090 |
| USHTS | 8536507000 |
| TARIC | 8536500300 |
| CAHTS | 8536501000 |
| BRHTS | 85365090 |
| INHTS | 85365090 |
| MXHTS | 8536.50.09 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8536500090 |
| USHTS | 8536507000 |
| TARIC | 8536500300 |
| Type | Details |
|---|---|
| CAHTS | 8536501000 |
| BRHTS | 85365090 |
| INHTS | 85365090 |
| MXHTS | 8536.50.09 |



