C&K RM103772BCB
| Manufacturer | |
| MPN | RM103772BCB |
| LCSC Part # | C221925 |
| Packaging | Through Hole |
| Customer # | |
| Key Attributes | 500mA 24V Through Hole Rotary Switches RoHS |
| Datasheet |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Switches/Rotary Switches | |
| Manufacturer | C&K | |
| Packaging | Through Hole | |
| Operating Temperature | -40℃~+85℃ | |
| Termination Style | PC Pin | |
| Current Rating | 500mA | |
| Actuator Type | Flat (Slotted) | |
| Voltage Rating (DC) | 24V |
| Type | Description | |
|---|---|---|
| Category | Switches/Rotary Switches | |
| Manufacturer | C&K | |
| Packaging | Through Hole | |
| Operating Temperature | -40℃~+85℃ |
| Type | Description | |
|---|---|---|
| Termination Style | PC Pin | |
| Current Rating | 500mA | |
| Actuator Type | Flat (Slotted) | |
| Voltage Rating (DC) | 24V |
Report an ErrorShow similar products (0) >
In-Stock: 10
10 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 13.8712 | $ 13.87 |
| 10+ | $ 13.2747 | $ 132.75 |
| 30+ | $ 12.2403 | $ 367.21 |
| 100+ | $ 11.1154 | $ 1111.54 |
Standard Packaging100/Full Bag | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Switches/Rotary Switches | |
| Manufacturer | C&K | |
| Packaging | Through Hole | |
| Operating Temperature | -40℃~+85℃ | |
| Termination Style | PC Pin | |
| Current Rating | 500mA | |
| Actuator Type | Flat (Slotted) | |
| Voltage Rating (DC) | 24V |
| Type | Description | |
|---|---|---|
| Category | Switches/Rotary Switches | |
| Manufacturer | C&K | |
| Packaging | Through Hole | |
| Operating Temperature | -40℃~+85℃ |
| Type | Description | |
|---|---|---|
| Termination Style | PC Pin | |
| Current Rating | 500mA | |
| Actuator Type | Flat (Slotted) | |
| Voltage Rating (DC) | 24V |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8536500090 |
| USHTS | 8536507000 |
| TARIC | 8536500300 |
| CAHTS | 8536501000 |
| BRHTS | 85365090 |
| INHTS | 85365090 |
| MXHTS | 8536.50.09 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8536500090 |
| USHTS | 8536507000 |
| TARIC | 8536500300 |
| Type | Details |
|---|---|
| CAHTS | 8536501000 |
| BRHTS | 85365090 |
| INHTS | 85365090 |
| MXHTS | 8536.50.09 |



