C&K KSS233GLFG
| Manufacturer | |
| MPN | KSS233GLFG |
| LCSC Part # | C221793 |
| Packaging | - |
| Customer # | |
| Key Attributes | Tactile Switch SPST-NO 250gf Gull Wing Surface Mount |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Switches/Tactile Switches | |
| Manufacturer | C&K | |
| Packaging | - | |
| Voltage Rating | 50V | |
| Operating Temperature | -40℃~+125℃ | |
| Installation Method | Surface Mount,Vertical | |
| PressForce | 2.5N | |
| Actuator Style | Rectangular Button | |
| Termination Style | Gull Wing | |
| Circuit | SPST-NO | |
| IP Rating | IP40 | |
| Contact Current | 10mA |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Out of Stock
Notify Me
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.4566 | $ 0.46 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Switches/Tactile Switches | |
| Manufacturer | C&K | |
| Packaging | - | |
| Voltage Rating | 50V | |
| Operating Temperature | -40℃~+125℃ | |
| Installation Method | Surface Mount,Vertical | |
| PressForce | 2.5N | |
| Actuator Style | Rectangular Button | |
| Termination Style | Gull Wing | |
| Circuit | SPST-NO | |
| IP Rating | IP40 | |
| Contact Current | 10mA |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8536500090 |
| USHTS | 8536507000 |
| TARIC | 8536500300 |
| CAHTS | 8536501000 |
| BRHTS | 85365090 |
| INHTS | 85365090 |
| MXHTS | 8536.50.09 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8536500090 |
| USHTS | 8536507000 |
| TARIC | 8536500300 |
| Type | Details |
|---|---|
| CAHTS | 8536501000 |
| BRHTS | 85365090 |
| INHTS | 85365090 |
| MXHTS | 8536.50.09 |

