muRata GCM188R71C105MA64D
| Manufacturer | |
| Mfr. Part # | GCM188R71C105MA64D |
| LCSC Part # | C2217682 |
| Package | 0603 |
| Customer # | |
| Key Attributes | CAP CER 1uF 16V X7R 0603 |
| Description | 16V 1uF X7R ±20% 0603 Ceramic Capacitors RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | muRata | |
| Package | 0603 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 20 |
| Multiple | 20 |
| Standard Packaging | 4000 |
| Sales Unit | Piece |
In-Stock:
3,260 
3,260
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
20+ | $ 0.0281 | $ 0.56 |
200+ | $ 0.0224 | $ 4.48 |
600+ | $ 0.0192 | $ 11.52 |
4,000+ | $ 0.0173 | $ 69.20 |
8,000+ | $ 0.0156 | $ 124.80 |
20,000+ | $ 0.0147 | $ 294.00 |
Standard Packaging 4000/Full
Reel | ||
Better price for more quantity?
$