LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
C&K KSC341GLFS product image
  • KSC341GLFS thumbnail 1
  • KSC341GLFS thumbnail 2
  • KSC341GLFS thumbnail 3
  • Pinout
  • Footprint
Images for reference only

C&K KSC341GLFSRoHS

Manufacturer
MPN
KSC341GLFS
LCSC Part #
C221734
Packaging
SMD
Customer #
Key Attributes
Tactile Switch SPST 300gf 0.57mm Gull Wing 6.2mm x 6.2mm Surface Mount
Datasheetpdf iconC&K KSC341GLFS
In-Stock: 745
745 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 0.6155$ 0.62
Standard Packaging2000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategorySwitches/Tactile Switches
ManufacturerC&K
PackagingSMD
with Bracket-
PressForce3N
Length6.2mm
Height3.5mm
Voltage Rating32V
Switching Life-
Operating Temperature-40℃~+85℃
Width6.2mm
Installation MethodSurface Mount,Vertical
Termination StyleGull Wing
Actuator StyleRound Button
With Lamp-
Actuator/Cap Color-
CircuitSPST
IP RatingIP67
Contact Current50mA

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging2000
Sales UnitPiece