C&K KSC1001JLFS
| Manufacturer | |
| MPN | KSC1001JLFS |
| LCSC Part # | C221722 |
| Packaging | SMD-4P,6.2x6.2mm |
| Customer # | |
| Key Attributes | SWITCH TACTILE SPST 145gf SMD |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Switches/Tactile Switches | |
| Manufacturer | C&K | |
| Packaging | SMD-4P,6.2x6.2mm | |
| PressForce | 1.45N | |
| Length | 6.2mm | |
| Height | 2mm | |
| Voltage Rating | 32V | |
| Switching Life | - | |
| Operating Temperature | -40℃~+85℃ | |
| Width | 6.2mm | |
| Installation Method | Surface Mount,Vertical | |
| Termination Style | J-Lead | |
| Actuator Style | Round Button | |
| With Lamp | - | |
| Circuit | SPST | |
| IP Rating | IP67 | |
| Contact Current | 50mA |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
In-Stock: 10,048
10,048 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.7647 | $ 0.76 |
| 10+ | $ 0.6245 | $ 6.25 |
| 30+ | $ 0.5544 | $ 16.63 |
| 100+ | $ 0.4843 | $ 48.43 |
| 500+ | $ 0.3946 | $ 197.30 |
| 1,000+ | $ 0.3734 | $ 373.40 |
Standard Packaging1000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Switches/Tactile Switches | |
| Manufacturer | C&K | |
| Packaging | SMD-4P,6.2x6.2mm | |
| PressForce | 1.45N | |
| Length | 6.2mm | |
| Height | 2mm | |
| Voltage Rating | 32V | |
| Switching Life | - | |
| Operating Temperature | -40℃~+85℃ | |
| Width | 6.2mm | |
| Installation Method | Surface Mount,Vertical | |
| Termination Style | J-Lead | |
| Actuator Style | Round Button | |
| With Lamp | - | |
| Circuit | SPST | |
| IP Rating | IP67 | |
| Contact Current | 50mA |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8536500090 |
| USHTS | 8536507000 |
| TARIC | 8536500300 |
| CAHTS | 8536501000 |
| BRHTS | 85365090 |
| INHTS | 85365090 |
| MXHTS | 8536.50.09 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8536500090 |
| USHTS | 8536507000 |
| TARIC | 8536500300 |
| Type | Details |
|---|---|
| CAHTS | 8536501000 |
| BRHTS | 85365090 |
| INHTS | 85365090 |
| MXHTS | 8536.50.09 |



