C&K KMS231GLFS
| Manufacturer | |
| Mfr. Part # | KMS231GLFS |
| LCSC Part # | C221701 |
| Package | SMD,4.6x2.8mm |
| Customer # | |
| Key Attributes | SWITCH TACTILE SPST 300gf SMD R/A |
| Description | 32V 2.8mm Rectangular Button 4.6mm SPST 50mA SMD,4.6x2.8mm Tactile Switches RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Switches/Tactile Switches | |
| Manufacturer | C&K | |
| Package | SMD,4.6x2.8mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8536500090 |
| USHTS | 8536507000 |
| TARIC | 8536500300 |
| CAHTS | 8536501000 |
| BRHTS | 85365090 |
| INHTS | 85365090 |
| MXHTS | 8536.50.09 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
In-Stock:
1,385 
1,385
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 0.9243 | $ 0.92 |
10+ | $ 0.7695 | $ 7.70 |
30+ | $ 0.6929 | $ 20.79 |
100+ | $ 0.6162 | $ 61.62 |
500+ | $ 0.5703 | $ 285.15 |
1,000+ | $ 0.5457 | $ 545.70 |
Standard Packaging 3000/Full
Reel | ||
Better price for more quantity?
$