LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Cornell Dubilier Electronics MLPS403M7R5EH0C product image
Images for reference only

Cornell Dubilier Electronics MLPS403M7R5EH0C

Manufacturer
MPN
MLPS403M7R5EH0C
LCSC Part #
C22165087
Packaging
-
Customer #
Key Attributes
7.5V ±20% 40000uF 33mΩ@120Hz Aluminum Electrolytic Capacitors
DatasheetCornell Dubilier Electronics MLPS403M7R5EH0C
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 406.795$ 406.80
200+$ 162.3137$ 32462.74
500+$ 156.8908$ 78445.40
1,000+$ 154.2106$ 154210.60
Standard Packaging10/Full Bag
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Capacitors/Aluminum Electrolytic Capacitors
ManufacturerCornell Dubilier Electronics
Packaging-
Voltage Rating7.5V
Tolerance±20%
Lifetime10000hrs@105℃
Capacitance40000uF
Ripple Current2.86A@120Hz
Operating Temperature-55℃~+105℃
Equivalent Series Resistance(ESR)33mΩ@120Hz
Height - Seated (Max)63.5mm