LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
ST X0202MN 5BA4 product image
  • X0202MN 5BA4 thumbnail 1
  • X0202MN 5BA4 thumbnail 2
  • X0202MN 5BA4 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

ST X0202MN 5BA4RoHS

Manufacturer
MPN
X0202MN 5BA4
LCSC Part #
C221522
Packaging
SOT-223
Customer #
Key Attributes
800V 1.25A SOT-223
Datasheetpdf iconST X0202MN 5BA4
In-Stock: 155
155 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.2953$ 1.48
50+$ 0.2341$ 11.71
150+$ 0.2079$ 31.19
1,000+$ 0.1752$ 175.20
2,000+$ 0.1606$ 321.20
5,000+$ 0.1519$ 759.50
Standard Packaging1000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryDiscrete Semiconductors/Thyristors/SCRs
ManufacturerST
PackagingSOT-223
Holding Current (Ih)5mA
Current - Gate Trigger(Igt)200uA
Voltage - On State(Vtm)1.45V
Average Gate Power Dissipation (PG(AV))200mW
Operating Temperature-40℃~+125℃
Current - On State(It(RMS))1.25A
Peak off - state voltage(Vdrm)800V
Current - Surge(Itsm@f)22.5A
SCR Type-
Gate Trigger Voltage (Vgt)800mV

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging1000
Sales UnitPiece

Introduction

AI Translation

The X02 SCR can be used as the on/off function in applications where topology does not offer high current for gate triggering. This device is optimized in forward voltage drop and inrush current capabilities for reduced power losses and high reliability in harsh environments.

Features

AI Translation
  • on-state rms current: 1.25 A
  • repetitive peak off-state voltage: 600 V and 800 V
  • gate triggering current: 50 and 200 μA

Applications

AI Translation
  • ground fault circuit interrupters
  • overvoltage crowbar protection in power supplies
  • capacitive ignition circuits