LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
ST T3035H-6I product image
  • T3035H-6I thumbnail 1
  • T3035H-6I thumbnail 2
  • T3035H-6I thumbnail 3
  • Pinout
  • Footprint
Images for reference only

ST T3035H-6IRoHS

Manufacturer
MPN
T3035H-6I
LCSC Part #
C221520
Packaging
TO-220AB
Customer #
Key Attributes
TRIAC 600V 30A TO-220AB
Datasheetpdf iconST T3035H-6I
In-Stock: 257
257 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 1.348$ 1.35
10+$ 1.1475$ 11.48
50+$ 0.9943$ 49.72
100+$ 0.8948$ 89.48
500+$ 0.8362$ 418.10
1,000+$ 0.8052$ 805.20
Standard Packaging50/Full Tube
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryDiscrete Semiconductors/Thyristors/TRIACs
ManufacturerST
PackagingTO-220AB
Holding Current (Ih)60mA
Operating Temperature-40℃~+150℃
Current - Gate Trigger(Igt)35mA
Voltage - On State(Vtm)-
Average Gate Power Dissipation (PG(AV))1W
Current - On State(It(RMS))30A
Peak off - state voltage(Vdrm)600V
Current - Surge(Itsm@f)284A
SCR Type1 TRIAC
Gate Trigger Voltage (Vgt)1V

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging50
Sales UnitPiece