LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
ST TSH82IDT product image
  • TSH82IDT thumbnail 1
  • TSH82IDT thumbnail 2
  • TSH82IDT thumbnail 3
  • Pinout
  • Footprint
Images for reference only

ST TSH82IDTRoHS

Manufacturer
MPN
TSH82IDT
LCSC Part #
C221510
Packaging
SO-8
Customer #
Key Attributes
Rail-to-Rail Video Operational Amplifier
Datasheetpdf iconST TSH82IDT
In-Stock: 100
100 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 2.0623$ 2.06
10+$ 1.7303$ 17.30
30+$ 1.5219$ 45.66
100+$ 1.3087$ 130.87
500+$ 1.2127$ 606.35
1,000+$ 1.1703$ 1170.30
Standard Packaging2500/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps
ManufacturerST
PackagingSO-8
Quiescent Current9.8mA
Number of Channels2
Slew Rate100V/us
FeaturesEnable/shutdown function
Operating Temperature-40℃~+85℃
Ib - Input Bias Current6uA
Output Current55mA
Single Supply4.5V~12V
-3dB Bandwidth100MHz

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging2500
Sales UnitPiece

Introduction

AI Translation

The TSH8x series offers single, dual and quad operational amplifiers featuring high video performance with large bandwidth, low distortion and excellent supply voltage rejection. These amplifiers also feature large output voltage swings and a high output current capability to drive standard 150 Ω loads. Running at single or dual supply voltages ranging from 4.5 to 12 V, these amplifiers are tested at 5 V (±2.5 V) and 10 V (±5 V) supplies. The TSH81 device also features a standby mode, which provides the operational amplifier with a low power consumption and high output impedance. This function allows power saving or signal switching/multiplexing for high - speed and video applications. For board space and weight saving, the TSH8x series is proposed in SOT23 - 5, SO8, TSSOP8, and TSSOP14 plastic micropackages.

Features

AI Translation
  • Operating range from 4.5 to 12 V
  • 3 dB - bandwidth: 100 MHz
  • Slew rate 100 V/μs
  • Output current up to 55 mA
  • Input single supply voltage
  • Output rail - to - rail
  • Specified for 150 Ω loads
  • Low distortion, THD 0.1%
  • SOT23 - 5, SO8, and TSSOP packages Automotive qualification

Applications

AI Translation
  • Video buffers
  • A/D converter drivers
  • Hi - fi applications