LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
ST LD39015M10R product image
  • LD39015M10R thumbnail 1
  • LD39015M10R thumbnail 2
  • LD39015M10R thumbnail 3
  • Pinout
  • Footprint
Images for reference only

ST LD39015M10R

Manufacturer
MPN
LD39015M10R
LCSC Part #
C221497
Packaging
SOT-23-5L
Customer #
Key Attributes
150 mA low quiescent current, low noise regulator
DatasheetST LD39015M10R
RoHS Compliance3 documents available
Alternative Parts5
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.9021$ 0.90
10+$ 0.7328$ 7.33
30+$ 0.6496$ 19.49
100+$ 0.565$ 56.50
500+$ 0.5157$ 257.85
1,000+$ 0.4895$ 489.50
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
ManufacturerST
PackagingSOT-23-5L
Output Voltage1V
Number of Outputs1
Operating Temperature-40℃~+125℃@(Tj)
Supply Current (Iq)50uA
Output ConfigurationPositive
Operating Voltage5.5V
Output Current150mA
FeaturesEnable control;Input under-voltage protection;Short Circuit Protection;Thermal shutdown
Output TypeFixed

Introduction

AI Translation

The LD39015 series provides 150 mA maximum current with an input voltage range from 1.5 V to 5.5 V and a typical dropout voltage of 80 mV. It is stable with ceramic capacitors. The ultra low drop voltage, low quiescent current and low noise features make it suitable for low power battery-powered applications. Power supply rejection is 65 dB at low frequencies and starts rolling off at 10 kHz. Enable logic control function puts the LD39015 in shutdown mode allowing a total current consumption lower than 1 μA. The device also includes short-circuit constant current limiting and thermal protection. Typical applications are mobile phones, personal digital assistants (PDAs), cordless phones or similar battery-powered systems.

Features

AI Translation
  • Input voltage from 1.5 to 5.5 V
  • Ultra low-dropout voltage (80 mV typ. at 100 mA load)
  • Very low quiescent current (18 μA typ. at no load, 38 μA typ. at 150 mA load, 1 μA max. in OFF mode)
  • Very low noise without bypass capacitor (29 μV_RMS at V_OUT = 0.8 V)
  • Output voltage tolerance: ± 2.0% @ 25 °C
  • 150 mA guaranteed output current
  • Wide range of output voltages available on request: 0.8 V to 3.3 V with 100 mV step
  • Logic-controlled electronic shutdown
  • Compatible with ceramic capacitors C_0 = 1 μF
  • Internal current and thermal limit
  • Temperature range: -40 °C to 125 °C

Applications

AI Translation
  • Mobile phones
  • Personal digital assistants (PDAs)
  • Cordless phones
  • Similar battery-powered systems

Alternative Parts

MPNManufacturerAlternative TypePackagingAvailabilityUnit Price
LDK130M10RSTSimilarSOT-23-5L65$ 0.6006
TLV71310PDBVRTISimilarSOT-23-5105$ 0.1658
TLV71310PQDBVRQ1TISimilarSOT-23-5685$0.1299 $0.1732
TLV71310PDBVTTISimilarSOT-23-548$ 0.9294
TLV70310DBVRTISimilarSOT-23-51$ 0.219
View and Compare All Alternative Parts.