ST L6235D013TR
| Manufacturer | |
| MPN | L6235D013TR |
| LCSC Part # | C221476 |
| Packaging | SO-24-300mil |
| Customer # | |
| Key Attributes | SO-24-300mil Motor Drivers, Controllers RoHS |
| Datasheet |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Motor Drivers, Controllers | |
| Manufacturer | ST | |
| Packaging | SO-24-300mil | |
| Drive Type | Three Phase | |
| Features | Interleaved conduction protection;Motor speed indication | |
| Technology | Yes | |
| Voltage - Supply | - | |
| Interface | - | |
| Operating Temperature | -40℃~+125℃ | |
| Supply Current (Iq) | 5mA | |
| Output Current | - | |
| Number of Half Bridges | - | |
| Peak Current | 5.6A | |
| RDS(on) | - |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Motor Drivers, Controllers | |
| Manufacturer | ST | |
| Packaging | SO-24-300mil | |
| Drive Type | Three Phase | |
| Features | Interleaved conduction protection;Motor speed indication | |
| Technology | Yes | |
| Voltage - Supply | - |
| Type | Description | |
|---|---|---|
| Interface | - | |
| Operating Temperature | -40℃~+125℃ | |
| Supply Current (Iq) | 5mA | |
| Output Current | - | |
| Number of Half Bridges | - | |
| Peak Current | 5.6A | |
| RDS(on) | - |
Introduction
The L6235 device is a DMOS fully integrated 3-phase motor driver with overcurrent protection. Realized in BCD technology, the device combines isolated DMOS power transistors with CMOS and bipolar circuits on the same chip. The device includes all the circuitry needed to drive a 3-phase BLDC motor including: a 3-phase DMOS bridge, a constant off time PWM current controller and the decoding logic for single ended hall sensors that generates the required sequence for the power stage. Available in PowerDIP24 (20+2+2) PowerSO36 and SO24 (20+2+2) packages, the L6235 device features a non-dissipative overcurrent protection on the high-side power MOSFETs and thermal shutdown.
Features
- Operating supply voltage from 8 to 52 V
- 5.6 A output peak current (2.8 A DC)
- RDS(ON) 0.3 Ω typ. value at Tj = 25 °C
- Operating frequency up to 100 KHz
- Non-dissipative overcurrent detection and protection
- Diagnostic output
- Constant toFr PWM current controller
- Slow decay synchr. rectification
- 60° and 120° hall effect decoding logic
- Brake function
- Tachometer output for speed loop
- Cross conduction protection
- Thermal shutdown
- Undervoltage lockout
- Integrated fast freewheeling diodes
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 9.9366 | $ 9.94 |
| 10+ | $ 9.6366 | $ 96.37 |
Standard Packaging1000/Full Reel | ||
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Motor Drivers, Controllers | |
| Manufacturer | ST | |
| Packaging | SO-24-300mil | |
| Drive Type | Three Phase | |
| Features | Interleaved conduction protection;Motor speed indication | |
| Technology | Yes | |
| Voltage - Supply | - | |
| Interface | - | |
| Operating Temperature | -40℃~+125℃ | |
| Supply Current (Iq) | 5mA | |
| Output Current | - | |
| Number of Half Bridges | - | |
| Peak Current | 5.6A | |
| RDS(on) | - |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Motor Drivers, Controllers | |
| Manufacturer | ST | |
| Packaging | SO-24-300mil | |
| Drive Type | Three Phase | |
| Features | Interleaved conduction protection;Motor speed indication | |
| Technology | Yes | |
| Voltage - Supply | - |
| Type | Description | |
|---|---|---|
| Interface | - | |
| Operating Temperature | -40℃~+125℃ | |
| Supply Current (Iq) | 5mA | |
| Output Current | - | |
| Number of Half Bridges | - | |
| Peak Current | 5.6A | |
| RDS(on) | - |
Introduction
The L6235 device is a DMOS fully integrated 3-phase motor driver with overcurrent protection. Realized in BCD technology, the device combines isolated DMOS power transistors with CMOS and bipolar circuits on the same chip. The device includes all the circuitry needed to drive a 3-phase BLDC motor including: a 3-phase DMOS bridge, a constant off time PWM current controller and the decoding logic for single ended hall sensors that generates the required sequence for the power stage. Available in PowerDIP24 (20+2+2) PowerSO36 and SO24 (20+2+2) packages, the L6235 device features a non-dissipative overcurrent protection on the high-side power MOSFETs and thermal shutdown.
Features
- Operating supply voltage from 8 to 52 V
- 5.6 A output peak current (2.8 A DC)
- RDS(ON) 0.3 Ω typ. value at Tj = 25 °C
- Operating frequency up to 100 KHz
- Non-dissipative overcurrent detection and protection
- Diagnostic output
- Constant toFr PWM current controller
- Slow decay synchr. rectification
- 60° and 120° hall effect decoding logic
- Brake function
- Tachometer output for speed loop
- Cross conduction protection
- Thermal shutdown
- Undervoltage lockout
- Integrated fast freewheeling diodes
C221476 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |



