LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
ST STM706TM6F product image
  • STM706TM6F thumbnail 1
  • STM706TM6F thumbnail 2
  • STM706TM6F thumbnail 3
  • Pinout
  • Footprint
Images for reference only

ST STM706TM6FRoHS

Manufacturer
MPN
STM706TM6F
LCSC Part #
C221473
Packaging
SOP-8
Customer #
Key Attributes
3 V supervisor
Datasheetpdf iconST STM706TM6F
In-Stock: 1,020
1,020 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 0.75$ 0.75
10+$ 0.6734$ 6.73
30+$ 0.6293$ 18.88
100+$ 0.5821$ 58.21
500+$ 0.5609$ 280.45
1,000+$ 0.5511$ 551.10
Standard Packaging2500/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Power Management (PMIC)/Supervisors
ManufacturerST
PackagingSOP-8
Reset Timeout200ms
output typeOpen-drain
Operating Temperature-40℃~+85℃@(TA)
Reset Active LevelActive Low
Voltage - Supply1V~5.5V
ChipTypeVoltage monitor
Standby Current40uA
Threshold Voltage3.08V
FunctionWatchdog timer;Manual reset input
Number of Voltages Monitored1

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging2500
Sales UnitPiece

Introduction

AI Translation

The STM70x supervisors are self-contained devices which provide microprocessor supervisory functions. A precision voltage reference and comparator monitors the VCC input for an out-of-tolerance condition. When an invalid VCC condition occurs, the reset output (RST) is forced low (or high in the case of RST). These devices also offer a watchdog timer (except for STM708T/S/R) as well as a power-fail comparator to provide the system with an early warning of impending power failure. The STM706P device is identical to the STM706R device, except its reset output is active high. These devices are available in a standard 8-pin SOIC package or a space-saving 8-pin TSSOP package.

Features

AI Translation
  • Precision VCC monitor T: 3.00 V ≤ VRST ≤ 3.15 V – S: 2.88 V ≤ VRST ≤ 3.00 V – R: STM706P: 2.59 V ≤ VRST ≤ 2.70 V RST and RST outputs
  • 200 ms (typ.) trec
  • Watchdog timer - 1.6 s (typ.)
  • Manual reset input (MR)
  • Power-fail comparator (PFI/PFO)
  • Low supply current - 40 μA (typ.)
  • Guaranteed RST (RST) assertion down to VCC = 1.0 V
  • Operating temperature: -40 °C to 85 °C (industrial grade)
  • RoHS compliance – Lead-free components are compliant with the RoHS directive

Applications

AI Translation
  • Computers
  • Controllers
  • Intelligent instruments