LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
ST TS507CLT product image
  • TS507CLT thumbnail 1
  • TS507CLT thumbnail 2
  • TS507CLT thumbnail 3
  • Pinout
  • Footprint
Images for reference only

ST TS507CLTRoHS

Manufacturer
MPN
TS507CLT
LCSC Part #
C221469
Packaging
SOT-23-5
Customer #
Key Attributes
High-Precision Single-Supply Rail-to-Rail Operational Amplifier
Datasheetpdf iconST TS507CLT
In-Stock: 143
143 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 0.7826$ 0.78
10+$ 0.6277$ 6.28
30+$ 0.5511$ 16.53
100+$ 0.4745$ 47.45
500+$ 0.4288$ 214.40
1,000+$ 0.4044$ 404.40
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps
ManufacturerST
PackagingSOT-23-5
Number of Channels1
Vos - Input Offset Voltage25uV
Slew Rate600V/ms
Input Offset Current(Ios)2nA
Input offset current drift(Ios TC)-
Features-
Operating Temperature0℃~+85℃
Common Mode Rejection Ratio(CMRR)115dB
Ib - Input Bias Current8nA
Output Current104mA
Maximum Power Supply Range (Vdd-Vss)5.5V
Input Offset Voltage Drift(Vos TC)1uV/℃
Quiescent Current850uA
Gain Bandwidth Product1.9MHz
Input Voltage Noise Density12nV/√Hz@1kHz
Dual Supply-
Rail to RailRail-to-Rail Input, Rail-to-Rail Output
Single Supply2.7V~5.5V

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging3000
Sales UnitPiece

Introduction

AI Translation

The TS507 is a high performance rail-to-rail input/output amplifier with very low offset voltage. This amplifier uses a new trimming technique that yields ultra low offset voltages without any need for external zeroing. The circuit offers very stable electrical characteristics over the entire supply voltage range, and is particularly intended for automotive and industrial applications. The TS507 is housed in the space-saving 5-pin SOT23 package, making it well suited for battery-powered systems. This micropackage simplifies the PC board design because of its ability to be placed in small spaces (external dimensions are 2.8 mm × 2.9 mm).

Features

AI Translation
  • Ultra low offset voltage: 25 μv typ, 100 μv max
  • Rail-to-rail input/output voltage swing
  • Operates from 2.7 V to 5.5 V
  • High speed: 1.9 MHz
  • 45° phase margin with 100 pF
  • Low consumption: 0.8 mA at 2.7 V
  • Very large signal voltage gain: 131 dB
  • High-power supply rejection ratio: 105 dB
  • Very high ESD protection: 5kV (HBM)
  • Latchup immunity
  • Available in SOT23-5 micropackage
  • Automotive qualification

Applications

AI Translation
  • Battery-powered applications
  • Portable devices
  • Signal conditioning
  • Medical instrumentation