LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
ST TSV321RILT product image
  • TSV321RILT thumbnail 1
  • TSV321RILT thumbnail 2
  • TSV321RILT thumbnail 3
  • Pinout
  • Footprint
Images for reference only

ST TSV321RILTRoHS

Manufacturer
MPN
TSV321RILT
LCSC Part #
C221463
Packaging
SOT-23-5
Customer #
Key Attributes
General-purpose low-voltage rail-to-rail input/output operational amplifier
Datasheetpdf iconST TSV321RILT
In-Stock: 97
97 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 1.5093$ 1.51
10+$ 1.2748$ 12.75
30+$ 1.1462$ 34.39
100+$ 1.0013$ 100.13
500+$ 0.9362$ 468.10
1,000+$ 0.9069$ 906.90
3,000+$ 0.8971$ 2691.30
6,000+$ 0.8906$ 5343.60
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps
ManufacturerST
PackagingSOT-23-5
Number of Channels1
Vos - Input Offset Voltage3mV
Slew Rate600V/ms
Input Offset Current(Ios)30nA
Input offset current drift(Ios TC)-
Features-
Operating Temperature-40℃~+125℃
Common Mode Rejection Ratio(CMRR)80dB
Ib - Input Bias Current40nA
Output Current80mA
Maximum Power Supply Range (Vdd-Vss)6V
Input Offset Voltage Drift(Vos TC)2uV/℃
Quiescent Current80uA
Gain Bandwidth Product1.3MHz
Input Voltage Noise Density27nV/√Hz
Dual Supply-
Rail to RailRail-to-Rail Input, Rail-to-Rail Output
Single Supply2.5V~6V

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging3000
Sales UnitPiece

Introduction

AI Translation

The TSV358, TSV358A, TSV324, and TSV324A (dual and quad) devices are low voltage versions of the LM358 and LM324 commodity operational amplifiers. The TSV321 and TSV321A are the single version. All devices operate with voltages as low as 2.5 V and feature both rail-to-rail. The common mode input voltage extends 200 mV beyond the supply voltages at 25 °C while the output voltage swing is within 100 mV of each rail with a 600 Ω load resistor. At VCC = 3 V, these devices offer 1.3 MHz of gain bandwidth product and provide high output current capability with a typical value of 80 mA. These features make the TSV3xx and TSV3xxA family ideal for active filters, general purpose low voltage applications, and general purpose portable devices.

Features

AI Translation
  • Operating range VCC = 2.5 V to 6 V
  • Rail-to-rail input and output
  • Extended Vicm (VDD - 0.2 V to VCC + 0.2 V)
  • Capable of driving a 32 Ω load resistor
  • High stability: 500 pF
  • Operating temperature range: -40 to 125 °C

Applications

AI Translation
  • Battery powered applications
  • Audio driver (headphone driver)
  • Sensor signal conditioning
  • Laptop/notebook computers