KEMET C0603C682J3RECAUTO
| Manufacturer | |
| MPN | C0603C682J3RECAUTO |
| LCSC Part # | C2213544 |
| Packaging | 0603 |
| Customer # | |
| Key Attributes | 6.8nF X7R ±5% 25V 0603 Ceramic Capacitors RoHS |
| Datasheet | |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | KEMET | |
| Packaging | 0603 | |
| Capacitance | 6.8nF | |
| Temperature Coefficient | X7R | |
| Tolerance | ±5% | |
| Voltage Rating | 25V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | KEMET | |
| Packaging | 0603 | |
| Capacitance | 6.8nF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | X7R | |
| Tolerance | ±5% | |
| Voltage Rating | 25V |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.0304 | $ 0.03 |
| 200+ | $ 0.0118 | $ 2.36 |
| 500+ | $ 0.0114 | $ 5.70 |
| 1,000+ | $ 0.0112 | $ 11.20 |
Standard Packaging4000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | KEMET | |
| Packaging | 0603 | |
| Capacitance | 6.8nF | |
| Temperature Coefficient | X7R | |
| Tolerance | ±5% | |
| Voltage Rating | 25V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | KEMET | |
| Packaging | 0603 | |
| Capacitance | 6.8nF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | X7R | |
| Tolerance | ±5% | |
| Voltage Rating | 25V |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| Type | Details |
|---|---|
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| CL10B682JB8NNNC | Samsung Electro-Mechanics | 0603 | 110,500 | $ 0.0085 | ||
| CC0603JRX7R8BB682 | YAGEO | 0603 | 600 | $ 0.0043 | ||
| C0603C682J3RAC7867 | KEMET | 0603 | 0 | $ 0.0577 | ||
| C0603X682J3REC7867 | KEMET | 0603 | 0 | $ 0.0252 | ||
| C0603C682J3REC7867 | KEMET | 0603 | 0 | $ 0.0252 | ||
| C0603C682J3RAL7867 | KEMET | 0603 | 0 | $ 0.1192 | ||
| C0603X682J3RECAUTO | KEMET | 0603 | 0 | $ 0.0372 | ||
| 0603J0250682JXT | Knowles | 0603 | 0 | $ 0.1192 | ||
| 0603Y0250682JXT | Knowles | 0603 | 0 | $ 0.123 | ||
| MA0603XR682J250 | Meritek | 0603 | 0 | $ 0.0116 | ||
| VJ0603Y682JLXAJ32 | VISHAY | 0603 | 0 | $ 0.3347 | ||
| GA0603Y682JXXAC31G | VISHAY | 0603 | 0 | $ 0.0251 | ||
| GA0603Y682JXXAP31G | VISHAY | 0603 | 0 | $ 0.0251 | ||
| VJ0603Y682JXXCW1BC | VISHAY | 0603 | 0 | $ 0.0294 | ||
| GA0603Y682JBXAR31G | VISHAY | 0603 | 0 | $ 0.0325 | ||
| GA0603Y682JBXAT31G | VISHAY | 0603 | 0 | $ 0.0325 | ||
| VJ0603Y682JXXAC | VISHAY | 0603 | 0 | $ 0.0527 | ||
| VJ0603Y682JXXPW1BC | VISHAY | 0603 | 0 | $ 0.0318 | ||
| VJ0603Y682JXXAP | VISHAY | 0603 | 0 | $ 0.0752 | ||
| 0603B682J250CT | Walsin | 0603 | 0 | $ 0.0121 |

