LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Lascar Electronics EL-P-VACX product image
Images for reference only

Lascar Electronics EL-P-VACXRoHS

Manufacturer
MPN
EL-P-VACX
LCSC Part #
C22121016
Packaging
-
Customer #
Key Attributes
±0.1℃ Analog and Digital Output RoHS
Datasheetpdf iconLascar Electronics EL-P-VACX
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 64.6993$ 64.70
200+$ 25.816$ 5163.20
500+$ 24.9538$ 12476.90
1,000+$ 24.5273$ 24527.30
Standard Packaging1/Full Box
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategorySensors, Transducers/Temperature Sensors/Analog and Digital Output
ManufacturerLascar Electronics
Packaging-
Detection Temperature Range-
Voltage - Supply-
Operating Temperature-
Interface-
Tolerance±0.1℃
Standby Current-
Temperature Conversion Time-
Temperature Resolution-
Features-

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging1
Sales UnitPiece

Introduction

AI Translation

The EL-WiFi-VACX measures the temperature of a probe installed in a bottle filled with glycol, designed to simulate the temperature response of vaccine samples. Data is transmitted wirelessly via any compatible Wi-Fi network and can be viewed on any internet-connected device through a browser or free mobile app. Device setup and connection to a Wi-Fi network and EasyLog Cloud are straightforward — simply download the free EasyLog WiFi PC software or free EasyLog Cloud mobile app and follow the device setup wizard. The device complies with IEEE 802.11bgn (2.4GHz) and supports WEP, WPA/WPA2 encryption, and enterprise networks (PEAP, TTLS, FAST). It carries an IP42 protection rating, with the probe rated at IP67. The device can be used freestanding or mounted on a wall or surface using the supplied bracket, and can be removed from or attached to the bracket as needed. When the device is in an alarm state, its translucent back panel displays a red flashing indicator, and a medium-volume audible alert notifies nearby personnel.

Features

AI Translation
  • Temperature measurement range: -40 to +60°C (-40 to +140°F)
  • Configurable alarm levels with on-board warning light and audible alarm
  • Digitally calibratable probe with 3m cable
  • No need to stop use for recalibration — simply replace the probe
  • Wireless data transmission and viewing via EasyLog Cloud, with configurable alarm email notifications
  • View and analyze multiple devices, including historical data plotting
  • Easy device setup using free PC software or mobile app
  • Onboard memory retains all data even during temporary Wi-Fi disconnection
  • Traceable calibration certificate at 2°C and 8°C

Applications

AI Translation
  • Vaccine temperature monitoring