LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Nextron Z-S311024S1GK1A product image
  • Z-S311024S1GK1A thumbnail 1
  • Z-S311024S1GK1A thumbnail 2
  • Z-S311024S1GK1A thumbnail 3
  • Pinout
  • Footprint
Images for reference only

Nextron Z-S311024S1GK1ARoHS

Manufacturer
NextronAsian Brands
MPN
Z-S311024S1GK1A
LCSC Part #
C221083
Packaging
Through Hole,P=2.54mm
Customer #
Key Attributes
CONN IDC HEADER TH 24POS 2.54mm
Datasheetpdf iconNextron Z-S311024S1GK1A
Custom CablesMOQ 1pc
In-Stock: 3,846
3,846 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
6+$ 0.3802$ 2.28
60+$ 0.3006$ 18.04
192+$ 0.2664$ 51.15
576+$ 0.2238$ 128.91
2,976+$ 0.2049$ 609.78
6,000+$ 0.1935$ 1161.00
Standard Packaging48/Full Tray
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryConnectors, Interconnects/Rectangular Connectors/Free Hanging, Panel Mount
ManufacturerNextron
PackagingThrough Hole,P=2.54mm
Number of Positions or Pins2x12P
Number of Rows2
Row spacing2.54mm
Connector TypeIDC Header
Number of PINs Per Row12
Pitch2.54mm
Contact PlatingGold
Contact MaterialBrass
Mounting TypeThrough Hole

Additional Information

TypeDetails
Minimum6
Multiple6
Standard Packaging48
Sales UnitPiece

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.