Recom Power RTM-1205S
| Manufacturer | |
| MPN | RTM-1205S |
| LCSC Part # | C22105567 |
| Packaging | - |
| Customer # | |
| Key Attributes | DC DC Converters RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| Manufacturer | Recom Power | |
| Packaging | - | |
| Function | - | |
| Vin | 10.8V~13.2V | |
| Ripple Noise | 50mVp-p | |
| Vout | 5V | |
| type | - | |
| Operating Temperature | -40℃~+90℃ | |
| Quiescent Supply Current | - | |
| Capacitive Load(Max) | 2200uF | |
| Number of Outputs | 1 | |
| Iout | 400mA | |
| Output Voltage Accuracy | ±5% | |
| Height | - | |
| Frequency - Switching | 40kHz | |
| Features | - | |
| Conversion Efficiency | 83% | |
| Length | - | |
| Width | - |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 27 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Out of Stock
Notify Me
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 13.1449 | $ 13.14 |
| 189+ | $ 5.2451 | $ 991.32 |
| 513+ | $ 5.0702 | $ 2601.01 |
| 999+ | $ 4.9835 | $ 4978.52 |
Standard Packaging27/Full Tube | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| Manufacturer | Recom Power | |
| Packaging | - | |
| Function | - | |
| Vin | 10.8V~13.2V | |
| Ripple Noise | 50mVp-p | |
| Vout | 5V | |
| type | - | |
| Operating Temperature | -40℃~+90℃ | |
| Quiescent Supply Current | - | |
| Capacitive Load(Max) | 2200uF | |
| Number of Outputs | 1 | |
| Iout | 400mA | |
| Output Voltage Accuracy | ±5% | |
| Height | - | |
| Frequency - Switching | 40kHz | |
| Features | - | |
| Conversion Efficiency | 83% | |
| Length | - | |
| Width | - |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 27 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |

