LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Nextron Z-230010014209 product image
  • Z-230010014209 thumbnail 1
  • Z-230010014209 thumbnail 2
  • Z-230010014209 thumbnail 3
  • Pinout Diagram
  • Footprint Diagram
Images for reference only

Nextron Z-230010014209RoHS

Manufacturer
NextronAsian Brands
MPN
Z-230010014209
LCSC Part #
C220997
Packaging
Through Hole,P=2.54mm
Customer #
Key Attributes
CONN IDC HEADER TH 2.54mm
Datasheetpdf iconNextron Z-230010014209
Custom CablesMOQ 1pc
In-Stock: 4,709
4,709 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 0.4298$ 0.43
10+$ 0.3389$ 3.39
30+$ 0.3017$ 9.05
100+$ 0.253$ 25.30
500+$ 0.2319$ 115.95
1,000+$ 0.219$ 219.00
Standard Packaging132/Full Tray
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryConnectors, Interconnects/Rectangular Connectors/Free Hanging, Panel Mount
ManufacturerNextron
PackagingThrough Hole,P=2.54mm
Number of Positions or Pins2x7P
colourBlack
Number of Rows2
working temperature-40℃~+105℃
Row spacing2.54mm
Number of PINs Per Row7
Connector TypeIDC Header
Pitch2.54mm
Contact PlatingGold
Current Rating3A
Mounting TypeThrough Hole
Contact MaterialCopper alloy

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging132
Sales UnitPiece

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.