LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Nextron Z-230011810209 product image
  • Z-230011810209 thumbnail 1
  • Z-230011810209 thumbnail 2
  • Z-230011810209 thumbnail 3
  • Pinout Diagram
  • Footprint Diagram
Images for reference only

Nextron Z-230011810209RoHS

Manufacturer
NextronAsian Brands
MPN
Z-230011810209
LCSC Part #
C220978
Packaging
Through Hole,Right Angle,P=2.54mm
Customer #
Key Attributes
CONN IDC HEADER TH R/A 2.54mm
Datasheetpdf iconNextron Z-230011810209
Custom CablesMOQ 1pc
In-Stock: 1
1 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 0.396$ 0.40
10+$ 0.3124$ 3.12
30+$ 0.2777$ 8.33
100+$ 0.2335$ 23.35
500+$ 0.213$ 106.50
1,000+$ 0.202$ 202.00
Standard Packaging182/Full Tray
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryConnectors, Interconnects/Rectangular Connectors/Free Hanging, Panel Mount
ManufacturerNextron
PackagingThrough Hole,Right Angle,P=2.54mm
Number of Positions or Pins2x5P
colourBlack
Number of Rows2
working temperature-40℃~+105℃
Row spacing2.54mm
Number of PINs Per Row5
Connector TypeIDC Header
Pitch2.54mm
Contact PlatingGold
Current Rating3A
Mounting TypeRight Angle
Contact MaterialCopper alloy

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging182
Sales UnitPiece

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.