MICROCHIP LAN8742A-CZ
| Manufacturer | |
| MPN | LAN8742A-CZ |
| LCSC Part # | C220794 |
| Packaging | QFN-24-EP(4x4) |
| Customer # | |
| Key Attributes | Small Footprint RMII 10/100 Ethernet Transceiver with HP Auto-MDIX and flexPWR Technology |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Drivers, Receivers, Transceivers | |
| Manufacturer | MICROCHIP | |
| Packaging | QFN-24-EP(4x4) | |
| Voltage - Supply | 1.8V~3.3V | |
| Type | Ethernet Transceiver | |
| Ethernet Speed Standards | 10BASE-T;100BASE-TX | |
| Data Rate | 10Mbit/s;100Mbit/s | |
| number of channels | - | |
| Operating Temperature | 0℃~+70℃ | |
| Features | Cable diagnostics;Low-power mode;Power-on reset;Programmable LED indication | |
| Interface | RMII |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 490 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Single-Chip Ethernet Physical Layer Transceiver (PHY)
- Cable diagnostic support
- Wake on LAN (WoL) support
- Comprehensive flexPWR technology — Flexible power management architecture
- LVCMOS Variable I/O voltage range: +1.8 V to +3.3 V
- Integrated 1.2 V regulator with disable feature
- HP Auto-MDIX support
- Miniature 24-pin SQFN, RoHS-compliant package (4×4×0.9 mm height)
- High-performance 10/100 Ethernet transceiver
- Compliant with IEEE802.3/802.3u (Fast Ethernet)
- Compliant with ISO 802-3/IEEE 802.3 (10BASE-T)
- Loop-back modes
- Auto-negotiation
- Automatic polarity detection and correction
- Link status change wake-up detection
- Vendor specific register functions
- Supports the reduced pin count RMII interface
- Various low power modes
- Integrated power-on reset circuit
- Two status LED outputs
- May be used with a single 3.3 V
- Ability to use a low cost 25 MHz crystal for reduced BOM
- Commercial temperature range (0°C to +70°C)
- Industrial temperature range (-40°C to +85°C)
Applications
AI Translation
- Set-Top Boxes
- Networked Printers and Servers
- Test Instrumentation
- LAN on Motherboard
- Embedded Telecom Applications
- Video Record/Playback Systems
- Cable Modems/Routers
- DSL Modems/Routers
- Digital Video Recorders
- IP and Video Phones
- Wireless Access Points
- Digital Televisions
- Digital Media Adaptors/Servers
- Gaming Consoles
- POE Applications (Refer to SMSC Application Note 17.18)
In-Stock: 91
91 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 2.1009 | $ 2.10 |
| 10+ | $ 1.7317 | $ 17.32 |
| 30+ | $ 1.5027 | $ 45.08 |
| 100+ | $ 1.2657 | $ 126.57 |
| 490+ | $ 1.1593 | $ 568.06 |
| 980+ | $ 1.1142 | $ 1091.92 |
Standard Packaging490/Full Tray | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Drivers, Receivers, Transceivers | |
| Manufacturer | MICROCHIP | |
| Packaging | QFN-24-EP(4x4) | |
| Voltage - Supply | 1.8V~3.3V | |
| Type | Ethernet Transceiver | |
| Ethernet Speed Standards | 10BASE-T;100BASE-TX | |
| Data Rate | 10Mbit/s;100Mbit/s | |
| number of channels | - | |
| Operating Temperature | 0℃~+70℃ | |
| Features | Cable diagnostics;Low-power mode;Power-on reset;Programmable LED indication | |
| Interface | RMII |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 490 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Single-Chip Ethernet Physical Layer Transceiver (PHY)
- Cable diagnostic support
- Wake on LAN (WoL) support
- Comprehensive flexPWR technology — Flexible power management architecture
- LVCMOS Variable I/O voltage range: +1.8 V to +3.3 V
- Integrated 1.2 V regulator with disable feature
- HP Auto-MDIX support
- Miniature 24-pin SQFN, RoHS-compliant package (4×4×0.9 mm height)
- High-performance 10/100 Ethernet transceiver
- Compliant with IEEE802.3/802.3u (Fast Ethernet)
- Compliant with ISO 802-3/IEEE 802.3 (10BASE-T)
- Loop-back modes
- Auto-negotiation
- Automatic polarity detection and correction
- Link status change wake-up detection
- Vendor specific register functions
- Supports the reduced pin count RMII interface
- Various low power modes
- Integrated power-on reset circuit
- Two status LED outputs
- May be used with a single 3.3 V
- Ability to use a low cost 25 MHz crystal for reduced BOM
- Commercial temperature range (0°C to +70°C)
- Industrial temperature range (-40°C to +85°C)
Applications
AI Translation
- Set-Top Boxes
- Networked Printers and Servers
- Test Instrumentation
- LAN on Motherboard
- Embedded Telecom Applications
- Video Record/Playback Systems
- Cable Modems/Routers
- DSL Modems/Routers
- Digital Video Recorders
- IP and Video Phones
- Wireless Access Points
- Digital Televisions
- Digital Media Adaptors/Servers
- Gaming Consoles
- POE Applications (Refer to SMSC Application Note 17.18)
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | 5A991B1 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | 5A991B1 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



