KEMET C0603C152J1RECAUTO
| Manufacturer | |
| MPN | C0603C152J1RECAUTO |
| LCSC Part # | C2207713 |
| Packaging | 0603 |
| Customer # | |
| Key Attributes | 1.5nF X7R ±5% 100V 0603 Ceramic Capacitors RoHS |
| Datasheet | KEMET C0603C152J1RECAUTO |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | KEMET | |
| Packaging | 0603 | |
| Capacitance | 1.5nF | |
| Temperature Coefficient | X7R | |
| Tolerance | ±5% | |
| Voltage Rating | 100V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | KEMET | |
| Packaging | 0603 | |
| Capacitance | 1.5nF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | X7R | |
| Tolerance | ±5% | |
| Voltage Rating | 100V |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.0308 | $ 0.03 |
| 200+ | $ 0.012 | $ 2.40 |
| 500+ | $ 0.0115 | $ 5.75 |
| 1,000+ | $ 0.0113 | $ 11.30 |
Standard Packaging4000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | KEMET | |
| Packaging | 0603 | |
| Capacitance | 1.5nF | |
| Temperature Coefficient | X7R | |
| Tolerance | ±5% | |
| Voltage Rating | 100V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | KEMET | |
| Packaging | 0603 | |
| Capacitance | 1.5nF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | X7R | |
| Tolerance | ±5% | |
| Voltage Rating | 100V |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| Type | Details |
|---|---|
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| CC0603JRX7R0BB152 | YAGEO | 0603 | 4,150 | $ 0.0146 | ||
| C0603C152J1RACTU | KEMET | 0603 | 0 | $ 0.053 | ||
| C0603X152J1RECAUTO | KEMET | 0603 | 0 | $ 0.0377 | ||
| C0603X152J1REC7867 | KEMET | 0603 | 0 | $ 0.0313 | ||
| C0603C152J1REC7867 | KEMET | 0603 | 0 | $ 0.0313 | ||
| 0603J1000152JXT | Knowles | 0603 | 0 | $ 0.1192 | ||
| 0603Y1000152JET | Knowles | 0603 | 0 | $ 0.1917 | ||
| 0603Y1000152JXT | Knowles | 0603 | 0 | $ 0.3646 | ||
| GCM188R72A152JA37D | muRata | 0603 | 0 | $ 0.0557 | ||
| GCM188R72A152JA37J | muRata | 0603 | 0 | $ 0.0453 | ||
| GRM188R72A152JA01D | muRata | 0603 | 0 | $ 0.0399 | ||
| C0603X7R101-152JNE | Venkel | 0603 | 0 | $ 0.015 | ||
| C0603X7R101-152JNP | Venkel | 0603 | 0 | $ 0.015 | ||
| VJ0603Y152JLBAJ32 | VISHAY | 0603 | 0 | $ 0.7548 | ||
| VJ0603Y152JXBPW1BC | VISHAY | 0603 | 0 | $ 0.0244 | ||
| GA0603Y152JBBAR31G | VISHAY | 0603 | 0 | $ 0.0299 | ||
| VJ0603Y152JXBCW1BC | VISHAY | 0603 | 0 | $ 0.0276 | ||
| VJ0603Y152JXBAP | VISHAY | 0603 | 0 | $ 0.0445 | ||
| VJ0603Y152JXBAC | VISHAY | 0603 | 0 | $ 0.0445 | ||
| 0603B152J101CT | Walsin | 0603 | 0 | $ 0.0154 |

