SEI(Stackpole Electronics Inc.) ESD02A3V3R25V
| Manufacturer | |
| Mfr. Part # | ESD02A3V3R25V |
| LCSC Part # | C22072899 |
| Package | 0402 |
| Customer # | |
| Description | 25V 3.3V 1 ESD 0402 Mixed Technology RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/Mixed Technology | |
| Manufacturer | SEI(Stackpole Electronics Inc.) | |
| Package | 0402 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 10000 |
| Sales Unit | Piece |
Out of Stock
Stock Notification
Add to BOM List
| Qty. | Unit Price (Reference Only) | Ext. Price |
|---|---|---|
1+ | $ 0.0438 | $ 0.04 |
200+ | $ 0.0175 | $ 3.50 |
500+ | $ 0.017 | $ 8.50 |
1,000+ | $ 0.0167 | $ 16.70 |
Standard Packaging 10000/Full
Reel | ||
Better price for more quantity?
$