LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
ST MASTERGAN4LTR product image
  • MASTERGAN4LTR thumbnail 1
  • MASTERGAN4LTR thumbnail 2
  • MASTERGAN4LTR thumbnail 3
  • Pinout Diagram
  • Footprint Diagram
Images for reference only

ST MASTERGAN4LTRRoHS

Manufacturer
MPN
MASTERGAN4LTR
LCSC Part #
C22071978
Packaging
QFN-31(9x9)
Customer #
Key Attributes
Half-Bridge 22mA 10ns 22mA QFN-31(9x9) Full Half-Bridge (H Bridge) Drivers RoHS
Datasheetpdf iconST MASTERGAN4LTR

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Power Management (PMIC)/Full Half-Bridge (H Bridge) Drivers
ManufacturerST
PackagingQFN-31(9x9)
Driven ConfigurationHalf-Bridge
Load Type-
Input Logic Level - High2V
Current - Output High(IOH)22mA
Rise Time-
Fall Time10ns
Propagation Delay tpLH45ns;45ns
Current - Output Low(IOL)22mA
Operating Temperature-40℃~+125℃
FeaturesUnder Voltage Protection;Enable shutdown;Overtemperature protection (OTP);Dead-time control;Interleaved conduction protection;Built-in bootstrap diode
Quiescent Current680uA
Voltage - Supply4.75V~9.5V
Input Logic Level - Low1.45V

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging3000
Sales UnitPiece

Introduction

AI Translation

The MASTERGAN4L is an advanced power system-in-package integrating a gate driver and two enhancement mode GaN transistors in half‑bridge configuration. The integrated power GaNs have respectively RDS(ON) of 225 mΩ, 650 V drain‑source blocking voltage, while the high side of the embedded gate driver can be easily supplied by the integrated bootstrap diode. The MASTERGAN4L features UVLO protection on VCC, preventing the power switches from operating in low efficiency or dangerous conditions, and the interlocking function avoids cross-conduction conditions. The input pins extended range allows easy interfacing with analog controllers, microcontrollers and DSP units. The MASTERGAN4L operates in the industrial temperature range, -40°C to 125°C. The device is available in a compact 9x9 mm QFN package.

Features

AI Translation
  • 600 V system-in-package integrating half-bridge gate driver and high-voltage power GaN transistors
  • 2F N⊗x⊗x 1 mm package
  • RDS(ON)=225 mΩ
  • IDS(MAX)=6.5 A
  • Reverse current capability
  • Zero reverse recovery loss
  • UVLO protection on VCC
  • Internal bootstrap diode
  • Interlocking function
  • Dedicated pin for shutdown functionality
  • Accurate internal timing match
  • 3.3 V to 15 V compatible inputs with hysteresis and pull-down
  • Overtemperature protection
  • Bill of material reduction
  • Very compact and simplified layout
  • Flexible, easy and fast design

Applications

AI Translation
  • High frequency Resonant Converters including LLC, LCC and Resonant Flyback
  • Active Clamp Flybacks
  • Switch-mode power supplies
  • Chargers and adapters
  • PFC, High-voltage DC-DC and DC-AC Converters
In-Stock: 20
20 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 6.983$ 6.98
10+$ 6.8284$ 68.28
30+$ 6.7264$ 201.79
100+$ 6.6228$ 662.28
Standard Packaging3000/Full Reel
Better price for more quantity?
$