MICROCHIP MIC5270YM5-TR
| Manufacturer | |
| MPN | MIC5270YM5-TR |
| LCSC Part # | C220674 |
| Packaging | SOT-23-5 |
| Customer # | |
| Key Attributes | uCap Negative Low-Dropout Regulator |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators | |
| Manufacturer | MICROCHIP | |
| Packaging | SOT-23-5 | |
| Output Voltage | 1.2V~14V | |
| Number of Outputs | 1 | |
| Operating Temperature | -40℃~+125℃@(Tj) | |
| Supply Current (Iq) | 100uA | |
| Output Configuration | Negative | |
| Output Current | 100mA | |
| Operating Voltage | 16V | |
| Output Type | Adjustable | |
| Features | Thermal shutdown;Over Current Protection |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The MIC5270 is a µCap 100mA negative regulator in a SOT - 23 - 5 package. With better than 2% initial accuracy, this regulator provides a very accurate supply voltage for applications that require a negative rail. The MIC5270 sinks 100mA of output current at very low dropout voltage (600mV maximum at 100mA of output current). The uCap regulator design is optimized to work with low - value, low - cost ceramic capacitors. The output typically requires only a capacitance for stability.
Features
- Stable with ceramic or tantalum capacitor
- Low dropout voltage: 500mV @ 100mA
- Low ground current: 35µA @ Load = 100µA
- Tight initial accuracy: ±2%
- Tight load and line regulation
- Thermal shutdown
- Current limiting
- IttyBitty SOT - 23 - 5 packaging
Applications
- GaAsFET bias
- Portable cameras and video recorders
- PDAs
- Battery - powered equipment
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 1.6342 | $ 1.63 |
| 10+ | $ 1.3901 | $ 13.90 |
| 30+ | $ 1.2371 | $ 37.11 |
| 100+ | $ 1.0792 | $ 107.92 |
| 500+ | $ 1.0076 | $ 503.80 |
| 1,000+ | $ 0.9767 | $ 976.70 |
Standard Packaging3000/Full Reel | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators | |
| Manufacturer | MICROCHIP | |
| Packaging | SOT-23-5 | |
| Output Voltage | 1.2V~14V | |
| Number of Outputs | 1 | |
| Operating Temperature | -40℃~+125℃@(Tj) | |
| Supply Current (Iq) | 100uA | |
| Output Configuration | Negative | |
| Output Current | 100mA | |
| Operating Voltage | 16V | |
| Output Type | Adjustable | |
| Features | Thermal shutdown;Over Current Protection |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The MIC5270 is a µCap 100mA negative regulator in a SOT - 23 - 5 package. With better than 2% initial accuracy, this regulator provides a very accurate supply voltage for applications that require a negative rail. The MIC5270 sinks 100mA of output current at very low dropout voltage (600mV maximum at 100mA of output current). The uCap regulator design is optimized to work with low - value, low - cost ceramic capacitors. The output typically requires only a capacitance for stability.
Features
- Stable with ceramic or tantalum capacitor
- Low dropout voltage: 500mV @ 100mA
- Low ground current: 35µA @ Load = 100µA
- Tight initial accuracy: ±2%
- Tight load and line regulation
- Thermal shutdown
- Current limiting
- IttyBitty SOT - 23 - 5 packaging
Applications
- GaAsFET bias
- Portable cameras and video recorders
- PDAs
- Battery - powered equipment
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



