KEMET C1206C431G8HAC7800
| Manufacturer | |
| MPN | C1206C431G8HAC7800 |
| LCSC Part # | C2206561 |
| Packaging | 1206 |
| Customer # | |
| Key Attributes | 430pF X8R ±2% 10V 1206 Ceramic Capacitors RoHS |
| Datasheet | KEMET C1206C431G8HAC7800 |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | KEMET | |
| Packaging | 1206 | |
| Capacitance | 430pF | |
| Temperature Coefficient | X8R | |
| Tolerance | ±2% | |
| Voltage Rating | 10V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | KEMET | |
| Packaging | 1206 | |
| Capacitance | 430pF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | X8R | |
| Tolerance | ±2% | |
| Voltage Rating | 10V |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.0321 | $ 0.03 |
| 200+ | $ 0.0124 | $ 2.48 |
| 500+ | $ 0.012 | $ 6.00 |
| 1,000+ | $ 0.0118 | $ 11.80 |
Standard Packaging4000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | KEMET | |
| Packaging | 1206 | |
| Capacitance | 430pF | |
| Temperature Coefficient | X8R | |
| Tolerance | ±2% | |
| Voltage Rating | 10V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | KEMET | |
| Packaging | 1206 | |
| Capacitance | 430pF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | X8R | |
| Tolerance | ±2% | |
| Voltage Rating | 10V |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| Type | Details |
|---|---|
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| C1206C431G8HACAUTO | KEMET | 1206 | 0 | $ 0.0395 | ||
| C1206X431G8HAC7800 | KEMET | 1206 | 0 | $ 0.0775 | ||
| C1206X431G8HACAUTO | KEMET | 1206 | 0 | $ 0.198 | ||
| C1206C431G4HACAUTO | KEMET | 1206 | 0 | $ 0.0395 | ||
| C1206X431G4HAC7800 | KEMET | 1206 | 0 | $ 0.0608 | ||
| C1206X431G4HACAUTO | KEMET | 1206 | 0 | $ 0.0638 | ||
| C1206C431G4HAC7800 | KEMET | 1206 | 0 | $ 0.0392 | ||
| C1206C431G3HACAUTO | KEMET | 1206 | 0 | $ 0.0405 | ||
| C1206X431G3HAC7800 | KEMET | 1206 | 0 | $ 0.0613 | ||
| C1206X431G3HACAUTO | KEMET | 1206 | 0 | $ 0.0643 | ||
| C1206C431G3HAC7800 | KEMET | 1206 | 0 | $ 0.0406 | ||
| C1206C431G5HAC7800 | KEMET | 1206 | 0 | $ 0.0321 | ||
| C1206X431G5HACAUTO | KEMET | 1206 | 0 | $ 0.0635 | ||
| C1206X431G5HAC7800 | KEMET | 1206 | 0 | $ 0.0775 | ||
| C1206C431G5HACAUTO | KEMET | 1206 | 0 | $ 0.0506 | ||
| C1206C431G1HACAUTO | KEMET | 1206 | 0 | $ 0.0395 | ||
| C1206X431G1HAC7800 | KEMET | 1206 | 0 | $ 0.0605 | ||
| C1206X431G1HACAUTO | KEMET | 1206 | 0 | $ 0.0635 | ||
| C1206C431G1HAC7800 | KEMET | 1206 | 0 | $ 0.0392 | ||
| C1206C431F8HAC7800 | KEMET | 1206 | 0 | $ 0.0707 |

