KEMET C1206C362J5HACAUTO
| Manufacturer | |
| MPN | C1206C362J5HACAUTO |
| LCSC Part # | C2206478 |
| Packaging | 1206 |
| Customer # | |
| Key Attributes | 3.6nF X8R ±5% 50V 1206 Ceramic Capacitors RoHS |
| Datasheet | |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | KEMET | |
| Packaging | 1206 | |
| Capacitance | 3.6nF | |
| Temperature Coefficient | X8R | |
| Tolerance | ±5% | |
| Voltage Rating | 50V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | KEMET | |
| Packaging | 1206 | |
| Capacitance | 3.6nF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | X8R | |
| Tolerance | ±5% | |
| Voltage Rating | 50V |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.0303 | $ 0.03 |
| 200+ | $ 0.0118 | $ 2.36 |
| 500+ | $ 0.0113 | $ 5.65 |
| 1,000+ | $ 0.0111 | $ 11.10 |
Standard Packaging4000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | KEMET | |
| Packaging | 1206 | |
| Capacitance | 3.6nF | |
| Temperature Coefficient | X8R | |
| Tolerance | ±5% | |
| Voltage Rating | 50V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | KEMET | |
| Packaging | 1206 | |
| Capacitance | 3.6nF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | X8R | |
| Tolerance | ±5% | |
| Voltage Rating | 50V |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| Type | Details |
|---|---|
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| C1206C362J5HAC7800 | KEMET | 1206 | 0 | $ 0.0225 | ||
| C1206X362J5HAC7800 | KEMET | 1206 | 0 | $ 0.0404 | ||
| C1206X362J5HACAUTO | KEMET | 1206 | 0 | $ 0.0479 | ||
| C1206C362J1HAC7800 | KEMET | 1206 | 0 | $ 0.0292 | ||
| C1206C362J1HACAUTO | KEMET | 1206 | 0 | $ 0.0352 | ||
| C1206X362J1HAC7800 | KEMET | 1206 | 0 | $ 0.0458 | ||
| C1206X362J1HACAUTO | KEMET | 1206 | 0 | $ 0.0654 | ||
| C1206C362G5HAC7800 | KEMET | 1206 | 0 | $ 0.0419 | ||
| C1206C362G5HACAUTO | KEMET | 1206 | 0 | $ 0.0476 | ||
| C1206X362G5HAC7800 | KEMET | 1206 | 0 | $ 0.0658 | ||
| C1206X362G5HACAUTO | KEMET | 1206 | 0 | $ 0.0945 | ||
| C1206C362G1HAC7800 | KEMET | 1206 | 0 | $ 0.0454 | ||
| C1206C362G1HACAUTO | KEMET | 1206 | 0 | $ 0.0534 | ||
| C1206X362G1HAC7800 | KEMET | 1206 | 0 | $ 0.0756 | ||
| C1206X362G1HACAUTO | KEMET | 1206 | 0 | $ 0.0839 | ||
| C1206C362F5HAC7800 | KEMET | 1206 | 0 | $ 0.084 | ||
| C1206C362F5HACAUTO | KEMET | 1206 | 0 | $ 0.0881 | ||
| C1206X362F5HACAUTO | KEMET | 1206 | 0 | $ 0.136 | ||
| C1206X362F5HAC7800 | KEMET | 1206 | 0 | $ 0.1653 | ||
| C1206C362F1HAC7800 | KEMET | 1206 | 0 | $ 0.1023 |

