MICROCHIP MIC29150-5.0WT
| Manufacturer | |
| Mfr. Part # | MIC29150-5.0WT |
| LCSC Part # | C220604 |
| Package | TO-220 |
| Customer # | |
| Key Attributes | High-Current Low Dropout Regulators |
| Description | 26V Positive Fixed 5V TO-220 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators | |
| Manufacturer | MICROCHIP | |
| Package | TO-220 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 50 |
| Sales Unit | Piece |
In-Stock:
2 
2
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 4.1704 | $ 4.17 |
10+ | $ 4.0692 | $ 40.69 |
50+ | $ 4.0007 | $ 200.04 |
100+ | $ 3.9338 | $ 393.38 |
Standard Packaging 50/Full
Tube | ||
Better price for more quantity?
$