LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
MICROCHIP PIC18LF4620T-I/PT product image
  • PIC18LF4620T-I/PT thumbnail 1
  • PIC18LF4620T-I/PT thumbnail 2
  • PIC18LF4620T-I/PT thumbnail 3
  • Pinout
  • Footprint
Images for reference only

MICROCHIP PIC18LF4620T-I/PT

Manufacturer
MPN
PIC18LF4620T-I/PT
LCSC Part #
C220567
Packaging
TQFP-44(10x10)
Customer #
Key Attributes
28/40/44-Pin Enhanced Flash Microcontrollers with 10-Bit A/D and nanoWatt Technology
DatasheetMICROCHIP PIC18LF4620T-I/PT
RoHS Compliance2 documents available
Alternative Parts5
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
In-Stock: 1
1 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 17.4565$ 17.46
10+$ 17.0416$ 170.42
Standard Packaging1200/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Embedded/Microcontrollers
ManufacturerMICROCHIP
PackagingTQFP-44(10x10)
ADC (Bit)10bit
Number of I/O36
Operating Temperature-40℃~+85℃
Voltage - Supply2V~5.5V
Program Memory TypeFLASH
EEPROM1KB
Program Storage Size64KB
CPU CorePIC
Core Size8 Bit
CPU Maximum Speed40MHz
Oscillator TypeBuilt-in

Features

AI Translation
  • Run: CPU on, Peripherals on
  • Idle: CPU off, Peripherals on
  • Sleep: CPU off, Peripherals off
  • Ultra Low 50nA Input Leakage
  • Run mode Currents Down to 11 μA Typical
  • Idle mode Currents Down to 2.5 μA Typical
  • Sleep mode Current Down to 100 nA Typical
  • Timer1 Oscillator: 900 nA, 32 kHz, 2V
  • Watchdog Timer: 1.4 μA, 2V Typical
  • Two-Speed Oscillator Start-up
  • Four Crystal modes, up to 40 MHz
  • 4x Phase Lock Loop (PLL) – Available for Crystal and Internal Oscillators
  • Two External RC modes, up to 4 MHz
  • Two External Clock modes, up to 40 MHz
  • Internal Oscillator Block:
    • Fast wake from Sleep and Idle, 1 μs typical
    • 8 use-selectable frequencies, from 31 kHz to 8 MHz
    • Provides a complete range of clock speeds from 31 kHz to 32 MHz when used with PLL
    • User-tunable to compensate for frequency drift
  • Secondary Oscillator using Timer1 @ 32 kHz
  • Fail-Safe Clock Monitor:
    • Allows for safe shutdown if peripheral clock stops
  • High-Current Sink/Source 25 mA/25 mA
  • Three Programmable External Interrupts
  • Four Input Change Interrupts
  • Up to 2 Capture/Compare/PWM (CCP) modules, one with Auto-Shutdown (28-pin devices)
  • Enhanced Capture/Compare/PWM (ECCP) module (40/44-pin devices only):
    • One, two or four PWM outputs
    • Selectable polarity
    • Programmable dead time
    • Auto-shutdown and auto-restart

Alternative Parts

MPNManufacturerAlternative TypePackagingAvailabilityUnit Price
PIC18F46Q10T-I/PTMICROCHIPSimilarTQFP-44(10x10)317$ 4.2729
PIC18F46Q10-I/PTMICROCHIPSimilarTQFP-44(10x10)10$ 4.1468
PIC18LF4680-I/PTMICROCHIPSimilarTQFP-44(10x10)4$9.4436 $26.2322
PIC18F47Q10T-I/PTMICROCHIPSimilarTQFP-44(10x10)10$ 2.9539
PIC18F47Q10-I/PTMICROCHIPSimilarTQFP-44(10x10)82$ 3.8936
View and Compare All Alternative Parts.