KEC 2N5551-AT/P
| Manufacturer | |
| Mfr. Part # | 2N5551-AT/P |
| LCSC Part # | C220530 |
| Package | TO-92-3 |
| Customer # | |
| Description | 80@10mA,5V 625mW 600mA 160V TO-92-3 Single Bipolar Transistors RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Discrete Semiconductors/Bipolar (BJT)/Single Bipolar Transistors | |
| Manufacturer | KEC | |
| Package | TO-92-3 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541210000 |
| USHTS | 8541210095 |
| TARIC | 8541210000 |
| CAHTS | 8541210000 |
| BRHTS | 85412199 |
| INHTS | 85412100 |
| MXHTS | 8541.21.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 2000 |
| Sales Unit | Piece |
Out of Stock
Stock Notification
| Qty. | Unit Price (Reference Only) | Ext. Price |
|---|---|---|
10+ | $ 0.0666 | $ 0.67 |
100+ | $ 0.0533 | $ 5.33 |
300+ | $ 0.0467 | $ 14.01 |
2,000+ | $ 0.0368 | $ 73.60 |
4,000+ | $ 0.0328 | $ 131.20 |
10,000+ | $ 0.0308 | $ 308.00 |
20,000+ | $ 0.0304 | $ 608.00 |
40,000+ | $ 0.0301 | $ 1204.00 |
Standard Packaging 2000/Full
Box | ||