KEC KTC8550S-C-RTK/P
| Manufacturer | |
| MPN | KTC8550S-C-RTK/P |
| LCSC Part # | C220521 |
| Packaging | SOT-23 |
| Customer # | |
| Key Attributes | 30V 100 800mA PNP SOT-23 Single Bipolar Transistors |
| Datasheet | KEC KTC8550S-C-RTK/P |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/Bipolar (BJT)/Single Bipolar Transistors | |
| Manufacturer | KEC | |
| Packaging | SOT-23 | |
| Operating Temperature | - | |
| Current - Collector Cutoff | 50nA | |
| Transition frequency(fT) | 120MHz | |
| Collector - Emitter Voltage VCEO | 30V | |
| Emitter-Base Voltage VEBO | 5V | |
| DC Current Gain | 100 | |
| Pd - Power Dissipation | 350mW | |
| Current - Collector(Ic) | 800mA | |
| type | PNP | |
| Vce Saturation(VCE(sat)) | 500mV |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/Bipolar (BJT)/Single Bipolar Transistors | |
| Manufacturer | KEC | |
| Packaging | SOT-23 | |
| Operating Temperature | - | |
| Current - Collector Cutoff | 50nA | |
| Transition frequency(fT) | 120MHz | |
| Collector - Emitter Voltage VCEO | 30V |
| Type | Description | |
|---|---|---|
| Emitter-Base Voltage VEBO | 5V | |
| DC Current Gain | 100 | |
| Pd - Power Dissipation | 350mW | |
| Current - Collector(Ic) | 800mA | |
| type | PNP | |
| Vce Saturation(VCE(sat)) | 500mV |
Help & FeedbackShow similar products (0) >
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Out of Stock
Notify Me
Minimum: 20Multiple: 20Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 20+ | $ 0.0302 | $ 0.60 |
| 200+ | $ 0.0249 | $ 4.98 |
| 600+ | $ 0.022 | $ 13.20 |
| 3,000+ | $ 0.0175 | $ 52.50 |
| 9,000+ | $ 0.016 | $ 144.00 |
| 21,000+ | $ 0.0152 | $ 319.20 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/Bipolar (BJT)/Single Bipolar Transistors | |
| Manufacturer | KEC | |
| Packaging | SOT-23 | |
| Operating Temperature | - | |
| Current - Collector Cutoff | 50nA | |
| Transition frequency(fT) | 120MHz | |
| Collector - Emitter Voltage VCEO | 30V | |
| Emitter-Base Voltage VEBO | 5V | |
| DC Current Gain | 100 | |
| Pd - Power Dissipation | 350mW | |
| Current - Collector(Ic) | 800mA | |
| type | PNP | |
| Vce Saturation(VCE(sat)) | 500mV |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/Bipolar (BJT)/Single Bipolar Transistors | |
| Manufacturer | KEC | |
| Packaging | SOT-23 | |
| Operating Temperature | - | |
| Current - Collector Cutoff | 50nA | |
| Transition frequency(fT) | 120MHz | |
| Collector - Emitter Voltage VCEO | 30V |
| Type | Description | |
|---|---|---|
| Emitter-Base Voltage VEBO | 5V | |
| DC Current Gain | 100 | |
| Pd - Power Dissipation | 350mW | |
| Current - Collector(Ic) | 800mA | |
| type | PNP | |
| Vce Saturation(VCE(sat)) | 500mV |
Help & FeedbackShow similar products (0) >
C220521 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8541210000 |
| USHTS | 8541210095 |
| TARIC | 8541210000 |
| CAHTS | 8541210000 |
| BRHTS | 85412199 |
| INHTS | 85412100 |
| MXHTS | 8541.21.01 |
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8541210000 |
| USHTS | 8541210095 |
| TARIC | 8541210000 |
| Type | Details |
|---|---|
| CAHTS | 8541210000 |
| BRHTS | 85412199 |
| INHTS | 85412100 |
| MXHTS | 8541.21.01 |
