KEC KTK5132S-RTK/H
| Manufacturer | |
| Mfr. Part # | KTK5132S-RTK/H |
| LCSC Part # | C220520 |
| Package | SOT-23 |
| Customer # | |
| Key Attributes | MOSFET N-CH 30V 100mA SOT-23 |
| Description | 30V 100mA 200mW 7Ω@2.5V One N-channel SOT-23 Single FETs, MOSFETs RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Discrete Semiconductors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | KEC | |
| Package | SOT-23 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
In-Stock:
2,855 
2,855
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 0.0519 $ 0.0494 | $ 0.05 |
10+ | $ 0.0411 $ 0.0391 | $ 0.39 |
30+ | $ 0.0356 $ 0.0339 | $ 1.02 |
100+ | $ 0.0315 $ 0.0300 | $ 3.00 |
500+ | $ 0.0282 $ 0.0268 | $ 13.40 |
1,000+ | $ 0.0266 $ 0.0253 | $ 25.30 |
Standard Packaging 3000/Full
Reel | ||
Better price for more quantity?
$