KEMET C0603X104M3RECAUTO
| Manufacturer | |
| MPN | C0603X104M3RECAUTO |
| LCSC Part # | C2204461 |
| Packaging | 0603 |
| Customer # | |
| Key Attributes | 100nF X7R ±20% 25V 0603 Ceramic Capacitors RoHS |
| Datasheet | KEMET C0603X104M3RECAUTO |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | KEMET | |
| Packaging | 0603 | |
| Capacitance | 100nF | |
| Temperature Coefficient | X7R | |
| Tolerance | ±20% | |
| Voltage Rating | 25V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | KEMET | |
| Packaging | 0603 | |
| Capacitance | 100nF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | X7R | |
| Tolerance | ±20% | |
| Voltage Rating | 25V |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.0279 | $ 0.03 |
| 200+ | $ 0.0108 | $ 2.16 |
| 500+ | $ 0.0105 | $ 5.25 |
| 1,000+ | $ 0.0103 | $ 10.30 |
Standard Packaging4000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | KEMET | |
| Packaging | 0603 | |
| Capacitance | 100nF | |
| Temperature Coefficient | X7R | |
| Tolerance | ±20% | |
| Voltage Rating | 25V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | KEMET | |
| Packaging | 0603 | |
| Capacitance | 100nF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | X7R | |
| Tolerance | ±20% | |
| Voltage Rating | 25V |
Help & FeedbackShow similar products (0) >
C2204461 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| Type | Details |
|---|---|
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| CC0603X7R25V104MN | TORCH | 0603 | 171,350 | $ 0.0121 | ||
| C0603C104M3RACAUTO | KEMET | 0603 | 0 | $ 0.0287 | ||
| C0603X104M3RAC7867 | KEMET | 0603 | 0 | $ 0.0574 | ||
| C0603C104M3RACTU | KEMET | 0603 | 0 | $ 0.031 | ||
| C0603X104M3RACAUTO | KEMET | 0603 | 0 | $ 0.0734 | ||
| C0603C104M3REC7867 | KEMET | 0603 | 0 | $ 0.0147 | ||
| C0603X104M3REC7867 | KEMET | 0603 | 0 | $ 0.0201 | ||
| TMK107B7104MAHT | Taiyo Yuden | 0603 | 0 | $ 0.0118 | ||
| TMF107B7104MAHT | Taiyo Yuden | 0603 | 0 | $ 0.0208 | ||
| TMJ107BB7104MAHT | Taiyo Yuden | 0603 | 0 | $ 0.0534 | ||
| CGA3E2X7R1E104M080AA | TDK | 0603 | 0 | $ 0.0069 | ||
| VJ0603Y104MLXAJ32 | VISHAY | 0603 | 0 | $ 0.3036 | ||
| GA0603Y104MXXAP31G | VISHAY | 0603 | 0 | $ 0.0324 | ||
| GA0603Y104MXXAC31G | VISHAY | 0603 | 0 | $ 0.0324 | ||
| GA0603Y104MBXAT31G | VISHAY | 0603 | 0 | $ 0.0393 | ||
| GA0603Y104MBXAR31G | VISHAY | 0603 | 0 | $ 0.0393 | ||
| FN18X104M250PSG | PSA | 0603 | 0 | $ 0.0043 | ||
| 0603B104M250CT | Walsin | 0603 | 0 | $ 0.006 | ||
| CC0603MRX7R8BB104 | YAGEO | 0603 | 0 | $ 0.0053 | ||
| CC0603MPX7R8BB104 | YAGEO | 0603 | 0 | $ 0.0049 |

