Advanced Energy 40C24-N250-H-Z11
| Manufacturer | |
| MPN | 40C24-N250-H-Z11 |
| LCSC Part # | C22029086 |
| Packaging | - |
| Customer # | |
| Key Attributes | DC DC Converters RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| Manufacturer | Advanced Energy | |
| Packaging | - | |
| Function | - | |
| Vin | 9V~32V | |
| Ripple Noise | - | |
| type | - | |
| Vout | -250V~0V | |
| Operating Temperature | -40℃~+65℃ | |
| Quiescent Supply Current | 30mA | |
| Capacitive Load(Max) | - | |
| Number of Outputs | 1 | |
| Iout | 80mA | |
| Output Voltage Accuracy | - | |
| Height | - | |
| Frequency - Switching | - | |
| Conversion Efficiency | - | |
| Features | - | |
| Length | - | |
| Width | - |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Out of Stock
Notify Me
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 1458.7766 | $ 1458.78 |
| 200+ | $ 1370.0833 | $ 274016.66 |
| 500+ | $ 1324.3 | $ 662150.00 |
| 1,000+ | $ 1301.6774 | $ 1301677.40 |
Standard Packaging1/Full Bag | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| Manufacturer | Advanced Energy | |
| Packaging | - | |
| Function | - | |
| Vin | 9V~32V | |
| Ripple Noise | - | |
| type | - | |
| Vout | -250V~0V | |
| Operating Temperature | -40℃~+65℃ | |
| Quiescent Supply Current | 30mA | |
| Capacitive Load(Max) | - | |
| Number of Outputs | 1 | |
| Iout | 80mA | |
| Output Voltage Accuracy | - | |
| Height | - | |
| Frequency - Switching | - | |
| Conversion Efficiency | - | |
| Features | - | |
| Length | - | |
| Width | - |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |

