MICROCHIP ATF16LV8C-10JU
| Manufacturer | |
| MPN | ATF16LV8C-10JU |
| LCSC Part # | C220276 |
| Packaging | PLCC-20(9x9) |
| Customer # | |
| Key Attributes | EEPLD PLCC-20(9x9) PLDs (Programmable Logic Device) RoHS |
| Datasheet |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Embedded/PLDs (Programmable Logic Device) | |
| Manufacturer | MICROCHIP | |
| Packaging | PLCC-20(9x9) | |
| Voltage - Supply(VCCIO) | 3V~5.5V | |
| Operating Temperature | - | |
| Logic Array Blocks | - | |
| Type | EEPLD |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Embedded/PLDs (Programmable Logic Device) | |
| Manufacturer | MICROCHIP | |
| Packaging | PLCC-20(9x9) | |
| Voltage - Supply(VCCIO) | 3V~5.5V |
| Type | Description | |
|---|---|---|
| Operating Temperature | - | |
| Logic Array Blocks | - | |
| Type | EEPLD |
Report an ErrorShow similar products (0) >
Applications
AI Translation
- Direct drop-in replacement for 16R8 series and most 20-pin combination PLDs
- Implementation of highly complex logic functions
- Significantly reduced system power consumption, improving system reliability and lowering power supply costs
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 1.5255 | $ 1.53 |
| 10+ | $ 1.273 | $ 12.73 |
| 30+ | $ 1.136 | $ 34.08 |
| 100+ | $ 0.9806 | $ 98.06 |
| 500+ | $ 0.9113 | $ 455.65 |
| 1,000+ | $ 0.879 | $ 879.00 |
Standard Packaging48/Full Tube | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Embedded/PLDs (Programmable Logic Device) | |
| Manufacturer | MICROCHIP | |
| Packaging | PLCC-20(9x9) | |
| Voltage - Supply(VCCIO) | 3V~5.5V | |
| Operating Temperature | - | |
| Logic Array Blocks | - | |
| Type | EEPLD |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Embedded/PLDs (Programmable Logic Device) | |
| Manufacturer | MICROCHIP | |
| Packaging | PLCC-20(9x9) | |
| Voltage - Supply(VCCIO) | 3V~5.5V |
| Type | Description | |
|---|---|---|
| Operating Temperature | - | |
| Logic Array Blocks | - | |
| Type | EEPLD |
Report an ErrorShow similar products (0) >
Applications
AI Translation
- Direct drop-in replacement for 16R8 series and most 20-pin combination PLDs
- Implementation of highly complex logic functions
- Significantly reduced system power consumption, improving system reliability and lowering power supply costs
C220276 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542319090 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542319090 |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |



