MICROCHIP SY89474UMG
| Manufacturer | |
| MPN | SY89474UMG |
| LCSC Part # | C220248 |
| Packaging | QFN-24-EP(4x4) |
| Customer # | |
| Key Attributes | 2.375V~2.625V 80mA 320ps QFN-24-EP(4x4) Signal Switches, Multiplexers, Decoders RoHS |
| Datasheet | MICROCHIP SY89474UMG |
| RoHS Compliance | 2 documents available |
| Alternative Parts | 1 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Signal Switches, Multiplexers, Decoders | |
| Manufacturer | MICROCHIP | |
| Packaging | QFN-24-EP(4x4) | |
| Type | - | |
| Number of Channels | - | |
| Voltage - Supply | 2.375V~2.625V | |
| Operating Temperature | -40℃~+85℃ | |
| Quiescent Current | 80mA | |
| Current - Output High(IOH) | - | |
| Propagation Delay | 320ps | |
| Function | - | |
| Current - Output Low(IOL) | - |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Signal Switches, Multiplexers, Decoders | |
| Manufacturer | MICROCHIP | |
| Packaging | QFN-24-EP(4x4) | |
| Type | - | |
| Number of Channels | - | |
| Voltage - Supply | 2.375V~2.625V |
| Type | Description | |
|---|---|---|
| Operating Temperature | -40℃~+85℃ | |
| Quiescent Current | 80mA | |
| Current - Output High(IOH) | - | |
| Propagation Delay | 320ps | |
| Function | - | |
| Current - Output Low(IOL) | - |
Help & FeedbackShow similar products (0) >
Applications
AI Translation
- Clock switchover
- Data distribution
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 7.1758 | $ 7.18 |
| 10+ | $ 6.983 | $ 69.83 |
| 30+ | $ 6.6861 | $ 200.58 |
| 100+ | $ 6.5576 | $ 655.76 |
Standard Packaging75/Full Tube | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Signal Switches, Multiplexers, Decoders | |
| Manufacturer | MICROCHIP | |
| Packaging | QFN-24-EP(4x4) | |
| Type | - | |
| Number of Channels | - | |
| Voltage - Supply | 2.375V~2.625V | |
| Operating Temperature | -40℃~+85℃ | |
| Quiescent Current | 80mA | |
| Current - Output High(IOH) | - | |
| Propagation Delay | 320ps | |
| Function | - | |
| Current - Output Low(IOL) | - |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Signal Switches, Multiplexers, Decoders | |
| Manufacturer | MICROCHIP | |
| Packaging | QFN-24-EP(4x4) | |
| Type | - | |
| Number of Channels | - | |
| Voltage - Supply | 2.375V~2.625V |
| Type | Description | |
|---|---|---|
| Operating Temperature | -40℃~+85℃ | |
| Quiescent Current | 80mA | |
| Current - Output High(IOH) | - | |
| Propagation Delay | 320ps | |
| Function | - | |
| Current - Output Low(IOL) | - |
Help & FeedbackShow similar products (0) >
Applications
AI Translation
- Clock switchover
- Data distribution
C220248 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
Alternative Parts
| MPN | Manufacturer | Alternative Type | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|---|
| SY89474UMG-TR | MICROCHIP | Alt. Packaging | QFN-24-EP(4x4) | 0 | $ 3.5446 |



