MICROCHIP PIC18F47K40-I/PT
| Manufacturer | |
| MPN | PIC18F47K40-I/PT |
| LCSC Part # | C220218 |
| Packaging | TQFP-44(10x10) |
| Customer # | |
| Key Attributes | Low-Power, High-Performance Microcontrollers with XLP Technology |
| Datasheet | |
| RoHS Compliance | 2 documents available |
| Alternative Parts | 19 |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Embedded/Microcontrollers | |
| Manufacturer | MICROCHIP | |
| Packaging | TQFP-44(10x10) | |
| DAC (Bit) | 5bit | |
| ADC (Bit) | 10bit | |
| Operating Temperature | -40℃~+85℃ | |
| Program Memory Type | FLASH | |
| Voltage - Supply | 2.3V~5.5V | |
| EEPROM | 1KB | |
| Program Storage Size | 128KB | |
| CPU Core | PIC | |
| Core Size | 8 Bit | |
| CPU Maximum Speed | 64MHz | |
| Oscillator Type | Built-in | |
| Number of I/O | 36 |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Embedded/Microcontrollers | |
| Manufacturer | MICROCHIP | |
| Packaging | TQFP-44(10x10) | |
| DAC (Bit) | 5bit | |
| ADC (Bit) | 10bit | |
| Operating Temperature | -40℃~+85℃ | |
| Program Memory Type | FLASH | |
| Voltage - Supply | 2.3V~5.5V |
| Type | Description | |
|---|---|---|
| EEPROM | 1KB | |
| Program Storage Size | 128KB | |
| CPU Core | PIC | |
| Core Size | 8 Bit | |
| CPU Maximum Speed | 64MHz | |
| Oscillator Type | Built-in | |
| Number of I/O | 36 |
Introduction
These PIC18(L)F27/47K40 microcontrollers feature analog, core independent peripherals and communication peripherals, combined with eXtreme Low-Power (XLP) technology for a wide range of general purpose and low-power applications. These 28/40/44 - pin devices are equipped with a 10-bit ADC with Computation (ADCC) automating Capacitive Voltage Divider (CVD) techniques for advanced touch sensing, averaging, filtering, oversampling and performing automatic threshold comparisons. They also offer a set of core independent peripherals such as Complementary Waveform Generator (CWG), Windowed Watchdog Timer (WWDT), Cyclic Redundancy Check (CRC)/Memory Scan, Zero-Cross Detect (ZCD) and Peripheral Pin Select (PPS) providing for increased design flexibility and lower system cost.
Features
- C Compiler Optimized RISC Architecture
- Operating Speed:
- DC - 64 MHz clock input over the full VDD range
- 62.5 ns minimum instruction cycle
- Programmable 2-Level Interrupt Priority
- 31-Level Deep Hardware Stack
- Three 8-Bit Timers (TMR2/4/6) with Hardware Limit Timer (HLT)
- Four 16-Bit Timers (TMR0/1/3/5)
- Low-Current Power-on Reset (POR)
- Power-up Timer (PWRT)
- Brown-out Reset (BOR)
- Low-Power BOR (LPBOR) Option
- Windowed Watchdog Timer (WWDT):
- Watchdog Reset on too long or too short interval between watchdog clear events
- Variable prescaler selection
- Variable window size selection
- All sources configurable in hardware or software
- 128K Bytes Program Flash Memory
- 3728 Bytes Data SRAM Memory
- 1024 Bytes Data EEPROM
- Programmable Code Protection
- Direct, Indirect and Relative Addressing modes
- Operating Voltage Ranges: 1.8V to 3.6V (PIC18LF27/47K40); 2.3V to 5.5V (PIC18F27/47K40)
- Temperature Range: Industrial: -40℃ to 85℃; Extended: -40℃ to 125℃
- Doze: CPU and Peripherals Running at Different Cycle Rates (typically CPU is lower)
- Idle: CPU Halted While Peripherals Operate
- Sleep: Lowest Power Consumption
- Peripheral Module Disable (PMD): Ability to selectively disable hardware module to minimize active power consumption of unused peripherals
- Extreme Low-Power mode (XLP)
- Sleep: 500 nA typical @ 1.8V
- Sleep and Watchdog Timer: 900 nA typical @ 1.8V
- Sleep mode: 50 nA @ 1.8V, typical
- Windowed Watchdog Timer: 500 nA @ 1.8V, typical
- Secondary Oscillator: 500 nA @ 32 kHz
- Operating Current:
- 8 uA @ 32 kHz, 1.8V, typical
- 32 uA/MHz @ 1.8V, typical
- Complementary Waveform Generator (CwG):
- Rising and falling edge dead-band control
- Full-bridge, half-bridge, 1-channel drive
- Multiple signal sources
- Capture/Compare/PWM (CCP) modules:
- Two CCPs
- 16-bit resolution for Capture/Compare modes
- 10-bit resolution for PWM mode
- Two 10-bit PWMs
- Serial Communications:
- Two Enhanced USART (EUSART) with Auto-Baud Detect, Auto-wake-up on Start. RS-232, RS-485, LIN compatible
- SP, I2C, SMBus and PMBus compatible
- Up to 35 l/O Pins and One Input Pin:
- Individually programmable pull-ups
- Slow rate control
- Interrupt on-change on all pins
- Input level selection control
- Programmable CRC with Memory Scan:
- Reliable data/program memory monitoring for Fail-Safe operation (e.g., Class B)
- Calculate CRC over any portion of Flash or EEPROM
- High-speed or background operation
- Hardware Limit Timer (TMR2/4/6+HLT): Hardware monitoring and Fault detection
- Peripheral Pin Select (PPS): Enables pin mapping of digital I/O
- Data Signal Modulator (DSM)
- 10-Bit Analog-to-Digital Converter with Computation (ADC2):
- 35 external channels
- Conversion available during sleep
- Four internal analog channels
- Internal and external trigger options
- Automated math functions on input signals:
- Averaging, filter calculations, oversampling and threshold comparison
- 8-bit hardware acquisition timer
- Hardware Capacitive Voltage Divider (CVD) Support:
- 8-bit precharge timer
- Adjustable sample and hold capacitor array
- Guard ring digital output drive
- Zero-Cross Detect (ZCD): Detect when AC signal on pin crosses ground
- 5-Bit Digital-to-Analog Converter (DAC):
- Output available externally
- Programmable 5-bit voltage (% of VDD,[VRef + - VRef], FVR)
- Internal connections to comparators and ADC
- Two Comparators (CMP):
- Four external inputs
- External output via PPS
- Fixed Voltage Reference (FVR) Module:
- 1.024V, 2.048V and 4.096V output levels
- Two buffered outputs: One for DAC/CMP and one for ADC
- High-Precision Internal Oscillator Block (HFINTOSC):
- Selectable frequencies up to 64 MHz
- ±1% at calibration
- 32 kHz Low-Power Internal Oscillator (LFINTOSC)
- External 32 kHz Crystal Oscillator (SOSC)
- External High-frequency Oscillator Block:
- Three crystal/resonator modes
- Digital Clock Input mode
- 4x PLL with external sources
- Fail-Safe Clock Monitor: Allows for safe shutdown if external clock stops
- Oscillator Start-up Timer (OST)
- In-Circuit Serial Programming via Two Pins
- In-Circuit Debug (ICD) with Three Breakpoints via Two Pins
- Debug Integrated On-Chip
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 4.2409 | $ 4.24 |
| 10+ | $ 3.6412 | $ 36.41 |
| 30+ | $ 3.2849 | $ 98.55 |
| 160+ | $ 2.9237 | $ 467.79 |
| 480+ | $ 2.757 | $ 1323.36 |
| 960+ | $ 2.6835 | $ 2576.16 |
Standard Packaging160/Full Tray | ||
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Embedded/Microcontrollers | |
| Manufacturer | MICROCHIP | |
| Packaging | TQFP-44(10x10) | |
| DAC (Bit) | 5bit | |
| ADC (Bit) | 10bit | |
| Operating Temperature | -40℃~+85℃ | |
| Program Memory Type | FLASH | |
| Voltage - Supply | 2.3V~5.5V | |
| EEPROM | 1KB | |
| Program Storage Size | 128KB | |
| CPU Core | PIC | |
| Core Size | 8 Bit | |
| CPU Maximum Speed | 64MHz | |
| Oscillator Type | Built-in | |
| Number of I/O | 36 |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Embedded/Microcontrollers | |
| Manufacturer | MICROCHIP | |
| Packaging | TQFP-44(10x10) | |
| DAC (Bit) | 5bit | |
| ADC (Bit) | 10bit | |
| Operating Temperature | -40℃~+85℃ | |
| Program Memory Type | FLASH | |
| Voltage - Supply | 2.3V~5.5V |
| Type | Description | |
|---|---|---|
| EEPROM | 1KB | |
| Program Storage Size | 128KB | |
| CPU Core | PIC | |
| Core Size | 8 Bit | |
| CPU Maximum Speed | 64MHz | |
| Oscillator Type | Built-in | |
| Number of I/O | 36 |
Introduction
These PIC18(L)F27/47K40 microcontrollers feature analog, core independent peripherals and communication peripherals, combined with eXtreme Low-Power (XLP) technology for a wide range of general purpose and low-power applications. These 28/40/44 - pin devices are equipped with a 10-bit ADC with Computation (ADCC) automating Capacitive Voltage Divider (CVD) techniques for advanced touch sensing, averaging, filtering, oversampling and performing automatic threshold comparisons. They also offer a set of core independent peripherals such as Complementary Waveform Generator (CWG), Windowed Watchdog Timer (WWDT), Cyclic Redundancy Check (CRC)/Memory Scan, Zero-Cross Detect (ZCD) and Peripheral Pin Select (PPS) providing for increased design flexibility and lower system cost.
Features
- C Compiler Optimized RISC Architecture
- Operating Speed:
- DC - 64 MHz clock input over the full VDD range
- 62.5 ns minimum instruction cycle
- Programmable 2-Level Interrupt Priority
- 31-Level Deep Hardware Stack
- Three 8-Bit Timers (TMR2/4/6) with Hardware Limit Timer (HLT)
- Four 16-Bit Timers (TMR0/1/3/5)
- Low-Current Power-on Reset (POR)
- Power-up Timer (PWRT)
- Brown-out Reset (BOR)
- Low-Power BOR (LPBOR) Option
- Windowed Watchdog Timer (WWDT):
- Watchdog Reset on too long or too short interval between watchdog clear events
- Variable prescaler selection
- Variable window size selection
- All sources configurable in hardware or software
- 128K Bytes Program Flash Memory
- 3728 Bytes Data SRAM Memory
- 1024 Bytes Data EEPROM
- Programmable Code Protection
- Direct, Indirect and Relative Addressing modes
- Operating Voltage Ranges: 1.8V to 3.6V (PIC18LF27/47K40); 2.3V to 5.5V (PIC18F27/47K40)
- Temperature Range: Industrial: -40℃ to 85℃; Extended: -40℃ to 125℃
- Doze: CPU and Peripherals Running at Different Cycle Rates (typically CPU is lower)
- Idle: CPU Halted While Peripherals Operate
- Sleep: Lowest Power Consumption
- Peripheral Module Disable (PMD): Ability to selectively disable hardware module to minimize active power consumption of unused peripherals
- Extreme Low-Power mode (XLP)
- Sleep: 500 nA typical @ 1.8V
- Sleep and Watchdog Timer: 900 nA typical @ 1.8V
- Sleep mode: 50 nA @ 1.8V, typical
- Windowed Watchdog Timer: 500 nA @ 1.8V, typical
- Secondary Oscillator: 500 nA @ 32 kHz
- Operating Current:
- 8 uA @ 32 kHz, 1.8V, typical
- 32 uA/MHz @ 1.8V, typical
- Complementary Waveform Generator (CwG):
- Rising and falling edge dead-band control
- Full-bridge, half-bridge, 1-channel drive
- Multiple signal sources
- Capture/Compare/PWM (CCP) modules:
- Two CCPs
- 16-bit resolution for Capture/Compare modes
- 10-bit resolution for PWM mode
- Two 10-bit PWMs
- Serial Communications:
- Two Enhanced USART (EUSART) with Auto-Baud Detect, Auto-wake-up on Start. RS-232, RS-485, LIN compatible
- SP, I2C, SMBus and PMBus compatible
- Up to 35 l/O Pins and One Input Pin:
- Individually programmable pull-ups
- Slow rate control
- Interrupt on-change on all pins
- Input level selection control
- Programmable CRC with Memory Scan:
- Reliable data/program memory monitoring for Fail-Safe operation (e.g., Class B)
- Calculate CRC over any portion of Flash or EEPROM
- High-speed or background operation
- Hardware Limit Timer (TMR2/4/6+HLT): Hardware monitoring and Fault detection
- Peripheral Pin Select (PPS): Enables pin mapping of digital I/O
- Data Signal Modulator (DSM)
- 10-Bit Analog-to-Digital Converter with Computation (ADC2):
- 35 external channels
- Conversion available during sleep
- Four internal analog channels
- Internal and external trigger options
- Automated math functions on input signals:
- Averaging, filter calculations, oversampling and threshold comparison
- 8-bit hardware acquisition timer
- Hardware Capacitive Voltage Divider (CVD) Support:
- 8-bit precharge timer
- Adjustable sample and hold capacitor array
- Guard ring digital output drive
- Zero-Cross Detect (ZCD): Detect when AC signal on pin crosses ground
- 5-Bit Digital-to-Analog Converter (DAC):
- Output available externally
- Programmable 5-bit voltage (% of VDD,[VRef + - VRef], FVR)
- Internal connections to comparators and ADC
- Two Comparators (CMP):
- Four external inputs
- External output via PPS
- Fixed Voltage Reference (FVR) Module:
- 1.024V, 2.048V and 4.096V output levels
- Two buffered outputs: One for DAC/CMP and one for ADC
- High-Precision Internal Oscillator Block (HFINTOSC):
- Selectable frequencies up to 64 MHz
- ±1% at calibration
- 32 kHz Low-Power Internal Oscillator (LFINTOSC)
- External 32 kHz Crystal Oscillator (SOSC)
- External High-frequency Oscillator Block:
- Three crystal/resonator modes
- Digital Clock Input mode
- 4x PLL with external sources
- Fail-Safe Clock Monitor: Allows for safe shutdown if external clock stops
- Oscillator Start-up Timer (OST)
- In-Circuit Serial Programming via Two Pins
- In-Circuit Debug (ICD) with Three Breakpoints via Two Pins
- Debug Integrated On-Chip
C220218 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | 3A991A2 |
| CNHTS | 8542319090 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | 3A991A2 |
| CNHTS | 8542319090 |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| PIC18F47K40T-I/PT | MICROCHIP | TQFP-44(10x10) | 180 | $ 4.1099 | ||
| PIC18LF47K40-I/PT | MICROCHIP | TQFP-44(10x10) | 10 | $2.1486 $3.6416 | ||
| PIC18F47Q10-I/PT | MICROCHIP | TQFP-44(10x10) | 81 | $ 3.7481 | ||
| PIC18F47Q10T-I/PT | MICROCHIP | TQFP-44(10x10) | 10 | $ 2.9539 | ||
| PIC18F47Q10-E/PT | MICROCHIP | TQFP-44(10x10) | 4 | $ 2.5943 | ||
| PIC18F47K42-I/PT | MICROCHIP | TQFP-44(10x10) | 8 | $ 4.915 | ||
| PIC18F47K42T-I/PT | MICROCHIP | TQFP-44(10x10) | 1 | $ 4.2946 | ||
| PIC18F47K42-E/PT | MICROCHIP | TQFP-44(10x10) | 11 | $ 5.4913 | ||
| PIC18F47Q84-I/PT | MICROCHIP | TQFP-44(10x10) | 49 | $ 5.0142 | ||
| PIC18F47Q84-E/PT | MICROCHIP | VQFP-44(10x10) | 129 | $ 3.3387 | ||
| PIC18F47K40-E/PT | MICROCHIP | TQFP-44(10x10) | 0 | $ 5.9651 | ||
| PIC18LF47K40T-I/PT | MICROCHIP | TQFP-44(10x10) | 0 | $ 2.4356 | ||
| PIC18F47K40-I/P | MICROCHIP | PDIP-40 | 0 | $ 6.0742 | ||
| PIC18LF47K40-E/PT | MICROCHIP | TQFP-44(10x10) | 0 | $ 1.9111 | ||
| PIC18LF47K42T-I/PT | MICROCHIP | TQFP-44(10x10) | 0 | $ 2.6857 | ||
| PIC18F47Q43-I/PT | MICROCHIP | TQFP-44(10x10) | 0 | $ 2.5783 | ||
| PIC18F47Q84T-I/PT | MICROCHIP | VQFP-44(10x10) | 0 | $ 2.5907 | ||
| PIC18F47Q43T-I/PT | MICROCHIP | TQFP-44(10x10) | 0 | $ 3.8685 | ||
| PIC18F47Q43-E/PT | MICROCHIP | TQFP-44(10x10) | 0 | $ 4.2074 |



