KEMET C0805C511G1HACAUTO
| Manufacturer | |
| MPN | C0805C511G1HACAUTO |
| LCSC Part # | C2201926 |
| Packaging | 0805 |
| Customer # | |
| Key Attributes | 510pF X8R ±2% 100V 0805 Ceramic Capacitors RoHS |
| Datasheet | |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | KEMET | |
| Packaging | 0805 | |
| Capacitance | 510pF | |
| Temperature Coefficient | X8R | |
| Tolerance | ±2% | |
| Voltage Rating | 100V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | KEMET | |
| Packaging | 0805 | |
| Capacitance | 510pF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | X8R | |
| Tolerance | ±2% | |
| Voltage Rating | 100V |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.0267 | $ 0.03 |
| 200+ | $ 0.0104 | $ 2.08 |
| 500+ | $ 0.01 | $ 5.00 |
| 1,000+ | $ 0.0098 | $ 9.80 |
Standard Packaging4000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | KEMET | |
| Packaging | 0805 | |
| Capacitance | 510pF | |
| Temperature Coefficient | X8R | |
| Tolerance | ±2% | |
| Voltage Rating | 100V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | KEMET | |
| Packaging | 0805 | |
| Capacitance | 510pF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | X8R | |
| Tolerance | ±2% | |
| Voltage Rating | 100V |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| Type | Details |
|---|---|
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| C0805C511G1HAC7800 | KEMET | 0805 | 0 | $ 0.0173 | ||
| C0805X511G1HAC7800 | KEMET | 0805 | 0 | $ 0.0299 | ||
| C0805X511G1HACAUTO | KEMET | 0805 | 0 | $ 0.0388 | ||
| C0805C511F1HAC7800 | KEMET | 0805 | 0 | $ 0.0382 | ||
| C0805X511F1HACAUTO | KEMET | 0805 | 0 | $ 0.0657 | ||
| C0805C511F1HACAUTO | KEMET | 0805 | 0 | $ 0.0565 | ||
| C0805X511F1HAC7800 | KEMET | 0805 | 0 | $ 0.0806 | ||
| C0805C511K1HAC7800 | KEMET | 0805 | 0 | $ 0.0104 | ||
| C0805C511J1HAC7800 | KEMET | 0805 | 0 | $ 0.0108 | ||
| C0805C511M1HAC7800 | KEMET | 0805 | 0 | $ 0.0104 | ||
| C0805X511M1HAC7800 | KEMET | 0805 | 0 | $ 0.0176 | ||
| C0805C511K1HACAUTO | KEMET | 0805 | 0 | $ 0.0183 | ||
| C0805C511J1HACAUTO | KEMET | 0805 | 0 | $ 0.1006 | ||
| C0805X511J1HAC7800 | KEMET | 0805 | 0 | $ 0.0181 | ||
| C0805C511M1HACAUTO | KEMET | 0805 | 0 | $ 0.0183 | ||
| C0805X511J1HACAUTO | KEMET | 0805 | 0 | $ 0.0269 | ||
| C0805X511M1HACAUTO | KEMET | 0805 | 0 | $ 0.0356 | ||
| C0805X511K1HAC7800 | KEMET | 0805 | 0 | $ 0.0225 | ||
| C0805X511K1HACAUTO | KEMET | 0805 | 0 | $ 0.0356 | ||
| GCM2165C2A511GA16J | muRata | 0805 | 0 | $ 0.3552 |

