LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
5% OFF
Ckmtw W-1251S14P-0201 product image
  • W-1251S14P-0201 thumbnail 1
  • W-1251S14P-0201 thumbnail 2
  • Pinout
  • Footprint
Images for reference only

Ckmtw W-1251S14P-0201

Manufacturer
CkmtwAsian Brands
MPN
W-1251S14P-0201
LCSC Part #
C220121
Packaging
Through Hole,P=1.25mm
Customer #
Key Attributes
CONN HEADER TH 14POS 1.25mm
DatasheetCkmtw W-1251S14P-0201
Custom CablesMOQ 1pc
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
In-Stock: 1,010
1,010 In stock, ships now
Minimum: 5Multiple: 5Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.1225$ 0.1164$ 0.58
50+$ 0.0972$ 0.0924$ 4.62
150+$ 0.0845$ 0.0803$ 12.05
1,000+$ 0.0749$ 0.0712$ 71.20
2,000+$ 0.0673$ 0.0640$ 128.00
5,000+$ 0.0635$ 0.0604$ 302.00
10,000+$ 0.0627$ 0.0596$ 596.00
20,000+$ 0.0622$ 0.0591$ 1182.00
Standard Packaging1000/Full Bag
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryConnectors, Interconnects/Rectangular Connectors/Headers, Male Pins
ManufacturerCkmtw
PackagingThrough Hole,P=1.25mm
Connector TypeThrough Hole
Reference Series-
Voltage Rating (Max)250V
Contact MaterialBrass
Number of PINs Per Row14
Number of Rows1
Pitch1.25mm
Flame Retardant RatingUL94V-0
Current Rating3A
Operating Temperature-25℃~+85℃
Number of PINs14P
Plastic MaterialPA66
Row Spacing-
Pin Structure1x14P

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.